![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/784/1-66099-5_tmb.jpg)
807-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 触头,弹簧式和压力式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
807-22-001-10-004101 CONTACT SPRING LOADED T/H GOLD | CONTACT SPRING LOADED T/H GOLD | 1,339 | 散装 | - | |
807-22-001-30-001101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 1,787 | 散装 | - | |
807-22-001-30-003101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 8,877 | 散装 | - | |
807-22-001-10-006101 CONTACT SPRING LOADED T/H GOLD | CONTACT SPRING LOADED T/H GOLD | 6,513 | 散装 | - | |
807-22-001-10-003101 CONTACT SPRING LOADED T/H GOLD | CONTACT SPRING LOADED T/H GOLD | 2,614 | 散装 | - | |
807-22-001-10-001101 CONTACT SPRING LOADED T/H GOLD | CONTACT SPRING LOADED T/H GOLD | 2,184 | 散装 | - | |
807-22-001-10-002101 CONTACT SPRING LOADED T/H GOLD | CONTACT SPRING LOADED T/H GOLD | 3,312 | 散装 | - | |
807-22-001-30-010101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 1,798 | 散装 | - | |
807-22-001-30-013101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 646 | 散装 | - | |
807-22-001-10-005101 CONTACT SPRING LOADED T/H GOLD | CONTACT SPRING LOADED T/H GOLD | 752 | 散装 | - | |
807-22-001-30-000101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 878 | 散装 | - | |
807-22-001-30-005101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 861 | 散装 | - | |
807-22-001-30-002101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 575 | 散装 | - | |
807-22-001-30-014101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 393 | 散装 | - | |
807-22-001-30-004101 CONTACT SPRING LOADED SMD GOLD | CONTACT SPRING LOADED SMD GOLD | 890 | 散装 | - |