![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
419-10
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
419-10-210-30-007000 CONN SPRING TARGET 10POS SMD | CONN SPRING TARGET 10POS SMD | 20,956 | 管件 | - | |
419-10-208-00-006000 CONN SPRING TARGET 8POS PCB | CONN SPRING TARGET 8POS PCB | 305 | 管件 | - | |
419-10-210-00-006000 CONN SPRING TARGET 10POS PCB | CONN SPRING TARGET 10POS PCB | 339 | 管件 | - | |
419-10-206-30-054000 CONN SPRING TARGET 6POS SMD | CONN SPRING TARGET 6POS SMD | 252 | 管件 | - | |
419-10-204-00-006000 CONN SPRING TARGET 4POS PCB | CONN SPRING TARGET 4POS PCB | 104 | 管件 | - | |
419-10-206-30-007000 CONN SPRING TARGET 6POS SMD | CONN SPRING TARGET 6POS SMD | 4,062 | 管件 | - | |
419-10-210-30-054000 CONN SPRING TARGET 10POS SMD | CONN SPRING TARGET 10POS SMD | 154 | 管件 | - | |
419-10-206-00-006000 CONN SPRING TARGET 6POS PCB | CONN SPRING TARGET 6POS PCB | 120 | 管件 | - | |
419-10-212-30-054000 CONN SPRING TARGET 12POS SMD | CONN SPRING TARGET 12POS SMD | 191 | 管件 | - | |
419-10-212-00-001000 CONN SPRING TARGET 12POS PCB | CONN SPRING TARGET 12POS PCB | 177 | 管件 | - | |
419-10-204-30-007000 CONN SPRING TARGET 4POS SMD | CONN SPRING TARGET 4POS SMD | 161 | 管件 | - | |
419-10-212-30-041000 CONN SPRING TARGET 12POS SMD | CONN SPRING TARGET 12POS SMD | 1,102 | 管件 | - | |
419-10-212-30-007000 CONN SPRING TARGET 12POS SMD | CONN SPRING TARGET 12POS SMD | 1,105 | 管件 | - | |
419-10-208-30-054000 CONN SPRING TARGET 8POS SMD | CONN SPRING TARGET 8POS SMD | 89 | 管件 | - | |
419-10-264-00-001000 CONN SPRING TARGET 64POS PCB | CONN SPRING TARGET 64POS PCB | 89 | 管件 | - |