![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
310-99
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
310-99-102-41-001000 CONN RCPT 2POS 0.1 TIN-LEAD PCB | CONN RCPT 2POS 0.1 TIN-LEAD PCB | 40 | 散装 | - | |
310-99-107-41-001000 CONN RCPT 7POS 0.1 TIN-LEAD PCB | CONN RCPT 7POS 0.1 TIN-LEAD PCB | 58 | 管件 | - | |
310-99-109-41-001000 CONN RCPT 9POS 0.1 TIN-LEAD PCB | CONN RCPT 9POS 0.1 TIN-LEAD PCB | 66 | 管件 | - | |
310-99-120-41-001000 CONN RCPT 20POS 0.1 TIN-LEAD PCB | CONN RCPT 20POS 0.1 TIN-LEAD PCB | 40 | 管件 | - | |
310-99-105-41-001000 CONN RCPT 5POS 0.1 TIN-LEAD PCB | CONN RCPT 5POS 0.1 TIN-LEAD PCB | 0 | 管件 | - | |
310-99-101-41-001000 CONN RCPT 1POS TIN-LEAD PCB | CONN RCPT 1POS TIN-LEAD PCB | 0 | 散装 | - | |
310-99-101-61-001000 CONN RCPT 1POS TIN-LEAD PCB | CONN RCPT 1POS TIN-LEAD PCB | 0 | 散装 | - | |
310-99-103-41-001000 CONN RCPT 3POS 0.1 TIN-LEAD PCB | CONN RCPT 3POS 0.1 TIN-LEAD PCB | 0 | 散装 | - | |
310-99-104-41-001000 CONN RCPT 4POS 0.1 TIN-LEAD PCB | CONN RCPT 4POS 0.1 TIN-LEAD PCB | 0 | 管件 | - | |
310-99-104-61-001000 CONN RCPT 4POS 0.1 TIN-LEAD PCB | CONN RCPT 4POS 0.1 TIN-LEAD PCB | 0 | 散装 | - | |
310-99-108-41-001000 CONN RCPT 8POS 0.1 TIN-LEAD PCB | CONN RCPT 8POS 0.1 TIN-LEAD PCB | 0 | 管件 | - | |
310-99-106-41-001000 CONN RCPT 6POS 0.1 TIN-LEAD PCB | CONN RCPT 6POS 0.1 TIN-LEAD PCB | 0 | 散装 | - | |
310-99-106-61-001000 CONN RCPT 6POS 0.1 TIN-LEAD PCB | CONN RCPT 6POS 0.1 TIN-LEAD PCB | 0 | 散装 | - | |
310-99-109-61-001000 CONN RCPT 9POS 0.1 TIN-LEAD PCB | CONN RCPT 9POS 0.1 TIN-LEAD PCB | 0 | 散装 | - | |
310-99-110-41-001000 CONN RCPT 10POS 0.1 TIN-LEAD PCB | CONN RCPT 10POS 0.1 TIN-LEAD PCB | 0 | 管件 | - |