![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
162-40
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,专用插针
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
162-40-628-00-180000 CONN HDR DIP POST 28POS TIN | CONN HDR DIP POST 28POS TIN | 211 | 管件 | - | |
162-40-428-00-180000 CONN HDR DIP POST 28POS TIN | CONN HDR DIP POST 28POS TIN | 297 | 管件 | - | |
162-40-448-00-180000 CONN HDR DIP POST 48POS TIN | CONN HDR DIP POST 48POS TIN | 142 | 管件 | - | |
162-40-652-00-180000 CONN HDR DIP POST 52POS TIN | CONN HDR DIP POST 52POS TIN | 183 | 管件 | - | |
162-40-656-00-180000 CONN HDR DIP POST 56POS TIN | CONN HDR DIP POST 56POS TIN | 8,986 | 管件 | - | |
162-40-430-00-180000 CONN HDR DIP POST 30POS TIN | CONN HDR DIP POST 30POS TIN | 290 | 管件 | - | |
162-40-316-00-180000 CONN HDR DIP POST 16POS TIN | CONN HDR DIP POST 16POS TIN | 15 | 管件 | - | |
162-40-640-00-180000 CONN HDR DIP POST 40POS TIN | CONN HDR DIP POST 40POS TIN | 6 | 管件 | - | |
162-40-620-00-180000 CONN HDR DIP POST 20POS TIN | CONN HDR DIP POST 20POS TIN | 85 | 管件 | - | |
162-40-642-00-180000 CONN HDR DIP POST 42POS TIN | CONN HDR DIP POST 42POS TIN | 0 | 管件 | - | |
162-40-648-00-180000 CONN HDR DIP POST 48POS TIN | CONN HDR DIP POST 48POS TIN | 0 | 管件 | - | |
162-40-664-00-180000 CONN HDR DIP POST 64POS TIN | CONN HDR DIP POST 64POS TIN | 0 | 管件 | - | |
162-40-668-00-180000 CONN HDR DIP POST 68POS TIN | CONN HDR DIP POST 68POS TIN | 0 | 管件 | - |