![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
UHP-350
MEAN WELL USA Inc.
电源 - 外部/内部(板外) | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
UHP-350-12 AC/DC CONVERTER 12V 350W | AC/DC CONVERTER 12V 350W | 1,525 | 盒 | - | |
UHP-350-24 AC/DC CONVERTER 24V 350W | AC/DC CONVERTER 24V 350W | 338 | 盒 | - | |
UHP-350-5 AC/DC CONVERTER 5V 300W | AC/DC CONVERTER 5V 300W | 196 | 盒 | - | |
UHP-350-15 AC/DC CONVERTER 15V 351W | AC/DC CONVERTER 15V 351W | 33 | 盒 | - | |
UHP-350R-24 AC/DC CONVERTER 24V 350W | AC/DC CONVERTER 24V 350W | 664 | 盒 | - | |
UHP-350-4.2 AC/DC CONVERTER 4.2V 252W | AC/DC CONVERTER 4.2V 252W | 30 | 盒 | - | |
UHP-350-36 AC/DC CONVERTER 36V 351W | AC/DC CONVERTER 36V 351W | 6 | 盒 | - | |
UHP-350-55 AC/DC CONVERTER 55V 347W | AC/DC CONVERTER 55V 347W | 3 | 散装 | - | |
UHP-350R-15 AC/DC CONVERTER 15V 351W | AC/DC CONVERTER 15V 351W | 10 | 盒 | - | |
UHP-350R-48 AC/DC CONVERTER 48V 350W | AC/DC CONVERTER 48V 350W | 8 | 盒 | - | |
UHP-350R-36 AC/DC CONVERTER 36V 351W | AC/DC CONVERTER 36V 351W | 7 | 盒 | - | |
UHP-350-3.3 AC/DC CONVERTER 3.3V 198W | AC/DC CONVERTER 3.3V 198W | 9 | 盒 | - | |
UHP-350R-12 AC/DC CONVERTER 12V 350W | AC/DC CONVERTER 12V 350W | 12 | 盒 | - | |
UHP-350R-4.2 AC/DC CONVERTER 4.2V 252W | AC/DC CONVERTER 4.2V 252W | 11 | 盒 | - | |
UHP-350R-5 AC/DC CONVERTER 5V 300W | AC/DC CONVERTER 5V 300W | 9 | 盒 | - |