![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
LRS-150
MEAN WELL USA Inc.
电源 - 外部/内部(板外) | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
LRS-150-24 AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 5,747 | 盒 | - | |
LRS-150-48 AC/DC CONVERTER 48V 158W | AC/DC CONVERTER 48V 158W | 1,432 | 盒 | - | |
LRS-150F-24 AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 1,557 | 盒 | - | |
LRS-150F-12 AC/DC CONVERTER 12V 150W | AC/DC CONVERTER 12V 150W | 379 | 盒 | - | |
LRS-150F-5 AC/DC CONVERTER 5V 110W | AC/DC CONVERTER 5V 110W | 1,320 | 盒 | - | |
LRS-150-36 AC/DC CONVERTER 36V 155W | AC/DC CONVERTER 36V 155W | 1,400 | 盒 | - | |
LRS-150-12 AC/DC CONVERTER 12V 150W | AC/DC CONVERTER 12V 150W | 89 | 盒 | - | |
LRS-150-15 AC/DC CONVERTER 15V 150W | AC/DC CONVERTER 15V 150W | 37 | 盒 | - | |
LRS-150F-48 AC/DC CONVERTER 48V 158W | AC/DC CONVERTER 48V 158W | 48 | 盒 | - | |
LRS-150F-15 AC/DC CONVERTER 15V 150W | AC/DC CONVERTER 15V 150W | 99 | 盒 | - | |
LRS-150F-36 AC/DC CONVERTER 36V 155W | AC/DC CONVERTER 36V 155W | 0 | 盒 | - |