![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
HRP-600
MEAN WELL USA Inc.
电源 - 外部/内部(板外) | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
HRP-600-48 AC/DC CONVERTER 48V 624W | AC/DC CONVERTER 48V 624W | 181 | 盒 | - | |
HRP-600-36 AC/DC CONVERTER 36V 630W | AC/DC CONVERTER 36V 630W | 76 | 盒 | - | |
HRP-600-24 AC/DC CONVERTER 24V 648W | AC/DC CONVERTER 24V 648W | 80 | 盒 | - | |
HRP-600-5 AC/DC CONVERTER 5V 600W | AC/DC CONVERTER 5V 600W | 86 | 盒 | - | |
HRP-600-7.5 AC/DC CONVERTER 7.5V 600W | AC/DC CONVERTER 7.5V 600W | 121 | 盒 | - | |
HRP-600-15 AC/DC CONVERTER 15V 645W | AC/DC CONVERTER 15V 645W | 28 | 盒 | - | |
HRP-600N-48 AC/DC CONVERTER 48V 624W | AC/DC CONVERTER 48V 624W | 34 | 盒 | - | |
HRP-600N-24 AC/DC CONVERTER 24V 648W | AC/DC CONVERTER 24V 648W | 30 | 盒 | - | |
HRP-600-3.3 AC/DC CONVERTER 3.3V 396W | AC/DC CONVERTER 3.3V 396W | 6 | 盒 | - | |
HRP-600N-12 AC/DC CONVERTER 12V 636W | AC/DC CONVERTER 12V 636W | 18 | 盒 | - | |
HRP-600-12 AC/DC CONVERTER 12V 636W | AC/DC CONVERTER 12V 636W | 0 | 盒 | - | |
HRP-600N-36 AC/DC CONVERTER 36V 630W | AC/DC CONVERTER 36V 630W | 0 | 盒 | - |