![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/300/865/MFG_RACD04_tmb.jpg)
HLG-480H
MEAN WELL USA Inc.
电源 - 外部/内部(板外) | LED 驱动器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
HLG-480H-30A LED DVR CCCV ACDC 25.5-31.5V 16A | LED DVR CCCV ACDC 25.5-31.5V 16A | 576 | 盒 | - | |
HLG-480H-48A LED DVR CCCV ACDC 40.8-50.4V 10A | LED DVR CCCV ACDC 40.8-50.4V 10A | 202 | 盒 | - | |
HLG-480H-24B LED DRVR CC/CV AC/DC 12-24V 20A | LED DRVR CC/CV AC/DC 12-24V 20A | 152 | 盒 | - | |
HLG-480H-48 LED DRVR CC/CV AC/DC 24-48V 10A | LED DRVR CC/CV AC/DC 24-48V 10A | 292 | 盒 | - | |
HLG-480H-54A LED DRVR CC/CV AC/DC 45.9-56.7V | LED DRVR CC/CV AC/DC 45.9-56.7V | 194 | 盒 | - | |
HLG-480H-C2100A LED DRVR CC AC/DC 114-229V 2.1A | LED DRVR CC AC/DC 114-229V 2.1A | 196 | 盒 | - | |
HLG-480H-48B LED DRVR CC/CV AC/DC 24-48V 10A | LED DRVR CC/CV AC/DC 24-48V 10A | 738 | 盒 | - | |
HLG-480H-36A LED DRVR CC/CV AC/DC 30.6-37.8V | LED DRVR CC/CV AC/DC 30.6-37.8V | 162 | 盒 | - | |
HLG-480H-42A LED DRVR CC/CV AC/DC 35.7-44.1V | LED DRVR CC/CV AC/DC 35.7-44.1V | 263 | 盒 | - | |
HLG-480H-C2100B LED DRVR CC AC/DC 114-229V 2.1A | LED DRVR CC AC/DC 114-229V 2.1A | 577 | 盒 | - | |
HLG-480H-C1400B LED DRVR CC AC/DC 171-343V 1.4A | LED DRVR CC AC/DC 171-343V 1.4A | 60 | 盒 | - | |
HLG-480H-C1750B LED DRVR CC AC/DC 137-274V 1.75A | LED DRVR CC AC/DC 137-274V 1.75A | 4 | 盒 | - | |
HLG-480H-42B LED DVR CC/CV AC/DC 21-42V 11.4A | LED DVR CC/CV AC/DC 21-42V 11.4A | 7 | 盒 | - | |
HLG-480H-54B LED DRVR CC/CV AC/DC 27-54V 8.9A | LED DRVR CC/CV AC/DC 27-54V 8.9A | 9 | 盒 | - | |
HLG-480H-30 LED DRVR CC/CV AC/DC 15-30V 16A | LED DRVR CC/CV AC/DC 15-30V 16A | 7 | 盒 | - |