![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
145046
KYOCERA AVX
连接器,互连器件 | 阵列,边缘型,夹层式(板对板)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
145046080630868+ CONN PLUG 80POS SMD GOLD | CONN PLUG 80POS SMD GOLD | 6,363 | 卷带(TR) 剪切带(CT) | - | |
145046060630868+ CONN PLUG 60POS SMD GOLD | CONN PLUG 60POS SMD GOLD | 2,935 | 卷带(TR) 剪切带(CT) | - | |
145046070630868+ CONN PLUG 70POS SMD GOLD | CONN PLUG 70POS SMD GOLD | 1,711 | 卷带(TR) 剪切带(CT) | - | |
145046120645868+ CONN PLUG 120POS SMD GOLD | CONN PLUG 120POS SMD GOLD | 593 | 卷带(TR) 剪切带(CT) | - | |
145046020635868+ CONN PLUG 20POS SMD GOLD | CONN PLUG 20POS SMD GOLD | 1,968 | 卷带(TR) 剪切带(CT) | - | |
145046020640868+ CONN PLUG 20POS SMD GOLD | CONN PLUG 20POS SMD GOLD | 3,438 | 卷带(TR) 剪切带(CT) | - | |
145046020645868+ CONN PLUG 20POS SMD GOLD | CONN PLUG 20POS SMD GOLD | 1,897 | 卷带(TR) 剪切带(CT) | - | |
145046030635868+ CONN PLUG 30POS SMD GOLD | CONN PLUG 30POS SMD GOLD | 1,935 | 卷带(TR) 剪切带(CT) | - | |
145046030640868+ CONN PLUG 30POS SMD GOLD | CONN PLUG 30POS SMD GOLD | 1,936 | 卷带(TR) 剪切带(CT) | - | |
145046040630868+ CONN PLUG 40POS SMD GOLD | CONN PLUG 40POS SMD GOLD | 1,971 | 卷带(TR) 剪切带(CT) | - | |
145046040635868+ CONN PLUG 40POS SMD GOLD | CONN PLUG 40POS SMD GOLD | 1,990 | 卷带(TR) 剪切带(CT) | - | |
145046030645868+ CONN PLUG 30POS SMD GOLD | CONN PLUG 30POS SMD GOLD | 1,761 | 卷带(TR) 剪切带(CT) | - | |
145046080635868+ CONN PLUG 80POS SMD GOLD | CONN PLUG 80POS SMD GOLD | 2,870 | 卷带(TR) 剪切带(CT) | - | |
145046050635868+ CONN PLUG 50POS SMD GOLD | CONN PLUG 50POS SMD GOLD | 1,990 | 卷带(TR) 剪切带(CT) | - | |
145046040645868+ CONN PLUG 40POS SMD GOLD | CONN PLUG 40POS SMD GOLD | 1,958 | 卷带(TR) 剪切带(CT) | - |