![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/197/T4130512051-000_tmb.jpg)
APK-P
ITT Cannon, LLC
连接器,互连器件 | 圆形连接器触头
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
APK-PA16A15-002 CONTACT PIN CRIMP TIN | CONTACT PIN CRIMP TIN | 18,984 | 卷带(TR) 剪切带(CT) | - | |
APK-PB25A40-002 CONTACT PIN SZ 2.5MM CRIMP TIN | CONTACT PIN SZ 2.5MM CRIMP TIN | 13,660 | 卷带(TR) 剪切带(CT) | - | |
APK-PB25A25-002 CONTACT PIN SZ 2.5MM CRIMP TIN | CONTACT PIN SZ 2.5MM CRIMP TIN | 8,100 | 卷带(TR) 剪切带(CT) | - | |
APK-PB25A25L CONTACT PIN 14-16AWG CRIMP TIN | CONTACT PIN 14-16AWG CRIMP TIN | 3,420 | 散装 | - | |
APK-PA16A07-002 CONTACT PIN CRIMP TIN | CONTACT PIN CRIMP TIN | 10,284 | 卷带(TR) 剪切带(CT) | - | |
APK-PB25A10-002 CONTACT PIN SZ 2.5MM CRIMP TIN | CONTACT PIN SZ 2.5MM CRIMP TIN | 6,770 | 卷带(TR) 剪切带(CT) | - | |
APK-PB25A40L CONTACT PIN 12-14AWG CRIMP TIN | CONTACT PIN 12-14AWG CRIMP TIN | 47 | 散装 | - | |
APK-PA16A07-002-B (SINGLE) CONTACT PIN CRIMP TIN | CONTACT PIN CRIMP TIN | 0 | 散装 | - | |
APK-PA16G07-002 CONTACT PIN CRIMP GOLD | CONTACT PIN CRIMP GOLD | 0 | 卷带(TR) | - | |
APK-PA16A15-002-B (SINGLE) CONTACT PIN CRIMP TIN | CONTACT PIN CRIMP TIN | 0 | 散装 | - | |
APK-PA16G15-002 CONTACT PIN CRIMP GOLD | CONTACT PIN CRIMP GOLD | 0 | 卷带(TR) | - | |
APK-PA16A07-002-C CONTACT PIN CRIMP TIN | CONTACT PIN CRIMP TIN | 0 | 卷带(TR) | - | |
APK-PA16G07-002-B (SINGLE) CONTACT PIN CRIMP GOLD | CONTACT PIN CRIMP GOLD | 0 | 散装 | - | |
APK-PA16G15-002-B (SINGLE) CONTACT PIN CRIMP GOLD | CONTACT PIN CRIMP GOLD | 0 | 散装 | - | |
APK-PA16A15-002-C CONTACT PIN CRIMP TIN | CONTACT PIN CRIMP TIN | 0 | 卷带(TR) | - |