![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
RU4S-C
IDEC
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RU4S-C-D24 RELAY GEN PURPOSE 4PDT 6A 24V | RELAY GEN PURPOSE 4PDT 6A 24V | 2,276 | 散装 | - | |
RU4S-C-A110 RELAY GEN PURPOSE 4PDT 6A 120V | RELAY GEN PURPOSE 4PDT 6A 120V | 796 | 散装 | - | |
RU4S-C-A24 RELAY GEN PURPOSE 4PDT 6A 24V | RELAY GEN PURPOSE 4PDT 6A 24V | 458 | 散装 | - | |
RU4S-CD-D24 RELAY GEN PURPOSE 4PDT 6A 24V | RELAY GEN PURPOSE 4PDT 6A 24V | 0 | 散装 | - | |
RU4S-C-D110 RELAY GEN PURPOSE 4PDT 6A 110V | RELAY GEN PURPOSE 4PDT 6A 110V | 4 | 散装 | - | |
RU4S-C-A220 RELAY GEN PURPOSE 4PDT 6A 240V | RELAY GEN PURPOSE 4PDT 6A 240V | 5 | 散装 | - | |
RU4S-C-D48 GP RELAY 4PDT DC48V COIL W/LED | GP RELAY 4PDT DC48V COIL W/LED | 0 | 散装 | - | |
RU4S-C-D12 RELAY PLUG-IN 4PDT 6A 12VDC | RELAY PLUG-IN 4PDT 6A 12VDC | 0 | 散装 | - | |
RU4S-CD1-D24 REVERSE POLARITY, DIODE, LIGHT | REVERSE POLARITY, DIODE, LIGHT | 0 | 散装 | - | |
RU4S-CD-D12 RU4 RELAY WITH DIODE, LIGHT+ N | RU4 RELAY WITH DIODE, LIGHT+ N | 0 | 散装 | - | |
RU4S-CD-D110 RELAY 4PDT DC110V DIODE | RELAY 4PDT DC110V DIODE | 0 | 散装 | - | |
RU4S-CR-A110 4PDT 6A W/ LED AC110-120V COIL | 4PDT 6A W/ LED AC110-120V COIL | 0 | 散装 | - |