![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M80-417
Harwin Inc.
连接器,互连器件 | 矩形连接器外壳
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
M80-4170898 CONN RCPT HSG 8POS 2.00MM | CONN RCPT HSG 8POS 2.00MM | 112 | 袋 | - | |
M80-4171098 CONN RCPT HSG 10POS 2.00MM | CONN RCPT HSG 10POS 2.00MM | 108 | 袋 | - | |
M80-4170498 CONN RCPT HSG 4POS 2.00MM | CONN RCPT HSG 4POS 2.00MM | 89 | 袋 | - | |
M80-4170698 CONN RCPT HSG 6POS 2.00MM | CONN RCPT HSG 6POS 2.00MM | 61 | 袋 | - | |
M80-4173498 CONN RCPT HSG 34POS 2.00MM | CONN RCPT HSG 34POS 2.00MM | 94 | 袋 | - | |
M80-4171298 CONN RCPT HSG 12POS 2.00MM | CONN RCPT HSG 12POS 2.00MM | 0 | 袋 | - | |
M80-4171498 CONN RCPT HSG 14POS 2.00MM | CONN RCPT HSG 14POS 2.00MM | 1 | 袋 | - | |
M80-4171698 CONN RCPT HSG 16POS 2.00MM | CONN RCPT HSG 16POS 2.00MM | 0 | 袋 | - | |
M80-4171898 CONN RCPT HSG 18POS 2.00MM | CONN RCPT HSG 18POS 2.00MM | 0 | 袋 | - | |
M80-4172098 CONN RCPT HSG 20POS 2.00MM | CONN RCPT HSG 20POS 2.00MM | 0 | 袋 | - | |
M80-4172298 CONN RCPT HSG 22POS 2.00MM | CONN RCPT HSG 22POS 2.00MM | 0 | 袋 | - | |
M80-4172498 CONN RCPT HSG 24POS 2.00MM | CONN RCPT HSG 24POS 2.00MM | 0 | 袋 | - | |
M80-4172698 CONN RCPT HSG 26POS 2.00MM | CONN RCPT HSG 26POS 2.00MM | 10 | 袋 | - | |
M80-4172898 CONN RCPT HSG 28POS 2.00MM | CONN RCPT HSG 28POS 2.00MM | 0 | 袋 | - | |
M80-4173098 CONN RCPT HSG 30POS 2.00MM | CONN RCPT HSG 30POS 2.00MM | 0 | 袋 | - |