![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/584/MFG_41014_tmb.jpg)
PGSB
Essentra Components
电缆,电线 - 管理 | 衬套,索环
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
PGSB-0710 BUSHING 0.284" NYLON BLACK | BUSHING 0.284" NYLON BLACK | 1,312 | 散装 | - | |
PGSB-1519A BUSHING SPLIT 0.570" NYLON BLACK | BUSHING SPLIT 0.570" NYLON BLACK | 1,536 | 散装 | - | |
PGSB-1A BUSHING SPLIT 0.265" NYLON BLACK | BUSHING SPLIT 0.265" NYLON BLACK | 1,332 | 散装 | - | |
PGSB-0609A BUSHING SPLIT 0.260" NYLON BLACK | BUSHING SPLIT 0.260" NYLON BLACK | 18,392 | 散装 | - | |
PGSB-3A BUSHING SPLIT 0.390" NYLON BLACK | BUSHING SPLIT 0.390" NYLON BLACK | 3,538 | 散装 | - | |
PGSB-1013A BUSHING SPLIT 0.350" NYLON BLACK | BUSHING SPLIT 0.350" NYLON BLACK | 1,678 | 散装 | - | |
PGSB-2530 BUSHING 0.984" NYLON BLACK | BUSHING 0.984" NYLON BLACK | 1,149 | 散装 | - | |
PGSB-1316A BUSHING SPLIT 0.410" NYLON BLACK | BUSHING SPLIT 0.410" NYLON BLACK | 552 | 散装 | - | |
PGSB-1822 BUSHING 0.717" NYLON BLACK | BUSHING 0.717" NYLON BLACK | 1,774 | 散装 | - | |
PGSB-9A BUSHING SPLIT 0.803" NYLON BLACK | BUSHING SPLIT 0.803" NYLON BLACK | 2,118 | 散装 | - | |
PGSB-1216A BUSHING SPLIT 0.480" NYLON BLACK | BUSHING SPLIT 0.480" NYLON BLACK | 1,172 | 散装 | - | |
PGSB-2A BUSHING SPLIT 0.312" NYLON BLACK | BUSHING SPLIT 0.312" NYLON BLACK | 1,488 | 散装 | - | |
PGSB-1822A BUSHING SPLIT 0.680" NYLON BLACK | BUSHING SPLIT 0.680" NYLON BLACK | 1,113 | 散装 | - | |
PGSB-6A BUSHING SPLIT 1.046" NYLON BLACK | BUSHING SPLIT 1.046" NYLON BLACK | 1,977 | 散装 | - | |
PGSB-1 BUSHING 0.125" NYLON BLACK | BUSHING 0.125" NYLON BLACK | 2,669 | 散装 | - |