![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/584/MFG_41014_tmb.jpg)
PGSA
Essentra Components
电缆,电线 - 管理 | 衬套,索环
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
PGSA-1013A BUSHING SPLIT 0.362" NYLON BLACK | BUSHING SPLIT 0.362" NYLON BLACK | 26,077 | 散装 | - | |
PGSA-1822A BUSHING SPLIT 0.693" NYLON BLACK | BUSHING SPLIT 0.693" NYLON BLACK | 3,534 | 散装 | - | |
PGSA-0407A BUSHING SPLIT 0.189" NYLON BLACK | BUSHING SPLIT 0.189" NYLON BLACK | 7,272 | 散装 | - | |
PGSA-2024A BUSHING SPLIT 0.768" NYLON BLACK | BUSHING SPLIT 0.768" NYLON BLACK | 1,649 | 散装 | - | |
PGSA-1316A BUSHING SPLIT 0.480" NYLON BLACK | BUSHING SPLIT 0.480" NYLON BLACK | 2,576 | 散装 | - | |
PGSA-2529A BUSHING SPLIT 0.965" NYLON BLACK | BUSHING SPLIT 0.965" NYLON BLACK | 2,359 | 散装 | - | |
PGSA-2327A BUSHING SPLIT 0.902" NYLON BLACK | BUSHING SPLIT 0.902" NYLON BLACK | 1,500 | 散装 | - | |
PGSA-1519A BUSHING SPLIT 0.563" NYLON BLACK | BUSHING SPLIT 0.563" NYLON BLACK | 755 | 散装 | - | |
PGSA-2024A1 BUSHING SPLIT 0.768" NYLON BLACK | BUSHING SPLIT 0.768" NYLON BLACK | 0 | 散装 | - |