![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/308/CBMFTS205A_tmb.jpg)
CBMFTS
Essentra Components
五金件,紧固件,配件 | 板垫片,支座
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CBMFTS205A HEX STANDOFF M3 NYLON 5MM | HEX STANDOFF M3 NYLON 5MM | 7,982 | 散装 | - | |
CBMFTS220A HEX STANDOFF M3 NYLON 7.5MM | HEX STANDOFF M3 NYLON 7.5MM | 2,815 | 散装 | - | |
CBMFTS230A HEX STANDOFF M3 NYLON 9MM | HEX STANDOFF M3 NYLON 9MM | 3,429 | 散装 | - | |
CBMFTS270A HEX STANDOFF M3 NYLON 15MM | HEX STANDOFF M3 NYLON 15MM | 3,615 | 散装 | - | |
CBMFTS285A HEX STANDOFF M3 NYLON 17MM | HEX STANDOFF M3 NYLON 17MM | 1,473 | 散装 | - | |
CBMFTS310A HEX STANDOFF M3 NYLON 21MM | HEX STANDOFF M3 NYLON 21MM | 1,128 | 散装 | - | |
CBMFTS345A HEX STANDOFF M3 NYLON 35MM | HEX STANDOFF M3 NYLON 35MM | 1,341 | 散装 | - | |
CBMFTS335A HEX STANDOFF M3 NYLON 30MM | HEX STANDOFF M3 NYLON 30MM | 1,972 | 散装 | - | |
CBMFTS340A HEX STANDOFF M3 NYLON 33MM | HEX STANDOFF M3 NYLON 33MM | 1,184 | 散装 | - | |
CBMFTS240A HEX STANDOFF M3 NYLON 10.5MM | HEX STANDOFF M3 NYLON 10.5MM | 984 | 散装 | - | |
CBMFTS280A HEX STANDOFF M3 NYLON 16.51MM | HEX STANDOFF M3 NYLON 16.51MM | 613 | 散装 | - | |
CBMFTS290A HEX STANDOFF M3 NYLON 18MM | HEX STANDOFF M3 NYLON 18MM | 935 | 散装 | - | |
CBMFTS295A HEX STANDOFF M3 NYLON 18.50MM | HEX STANDOFF M3 NYLON 18.50MM | 714 | 散装 | - | |
CBMFTS330A HEX STANDOFF M3 NYLON 1-1/16" | HEX STANDOFF M3 NYLON 1-1/16" | 702 | 散装 | - | |
CBMFTS320A HEX STANDOFF M3 NYLON 24.51MM | HEX STANDOFF M3 NYLON 24.51MM | 653 | 散装 | - |