![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
B72220T
EPCOS - TDK Electronics
电路保护 | 压敏电阻,MOV
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
B72220T2321K105 VARISTOR 510V 10KA RADIAL BOX | VARISTOR 510V 10KA RADIAL BOX | 5,945 | 托盘 | - | |
B72220T2381K105 VARISTOR 620V 10KA RADIAL BOX | VARISTOR 620V 10KA RADIAL BOX | 1,473 | 托盘 | - | |
B72220T2231K105 VARISTOR 360V 10KA RADIAL BOX | VARISTOR 360V 10KA RADIAL BOX | 471 | 托盘 | - | |
B72220T2151K105 VARISTOR 240V 10KA RADIAL BOX | VARISTOR 240V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2271K105 VARISTOR 430V 10KA RADIAL BOX | VARISTOR 430V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2551K105 VARISTOR 910V 10KA RADIAL BOX | VARISTOR 910V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2321K106 20MM, 320VAC, 10%, ADVANCED THER | 20MM, 320VAC, 10%, ADVANCED THER | 0 | 散装 | - | |
B72220T0511K109 20MM, 510VAC, 10%, THERMOFUSED S | 20MM, 510VAC, 10%, THERMOFUSED S | 0 | 散装 | - | |
B72220T2131K105 VARISTOR 205V 10KA RADIAL BOX | VARISTOR 205V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2171K105 VARISTOR 270V 10KA RADIAL BOX | VARISTOR 270V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2251K105 VARISTOR 390V 10KA RADIAL BOX | VARISTOR 390V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2301K105 VARISTOR 470V 3KA RADIAL BOX 3LD | VARISTOR 470V 3KA RADIAL BOX 3LD | 0 | 卷带(TR) | - | |
B72220T2351K105 VARISTOR 560V 10KA RADIAL BOX | VARISTOR 560V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2421K105 VARISTOR 680V 10KA RADIAL BOX | VARISTOR 680V 10KA RADIAL BOX | 0 | 托盘 | - | |
B72220T2461K105 VARISTOR 750V 10KA RADIAL BOX | VARISTOR 750V 10KA RADIAL BOX | 0 | 托盘 | - |