![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
VGS-75C
CUI Inc.
电源 - 外部/内部(板外) | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
VGS-75C-15 AC/DC CONVERTER 15V 75W | AC/DC CONVERTER 15V 75W | 137 | 盒 | - | |
VGS-75C-5 AC/DC CONVERTER 5V 70W | AC/DC CONVERTER 5V 70W | 35 | 盒 | - | |
VGS-75C-24 AC/DC CONVERTER 24V 77W | AC/DC CONVERTER 24V 77W | 91 | 盒 | - | |
VGS-75C-12 AC/DC CONVERTER 12V 72W | AC/DC CONVERTER 12V 72W | 78 | 盒 | - | |
VGS-75C-48 AC/DC CONVERTER 48V 77W | AC/DC CONVERTER 48V 77W | 40 | 盒 | - | |
VGS-75C-36 AC/DC CONVERTER 36V 76W | AC/DC CONVERTER 36V 76W | 29 | 盒 | - | |
VGS-75C-24-B AC/DC CONVERTER 24V 77W | AC/DC CONVERTER 24V 77W | 0 | 盒 | - | |
VGS-75C-24-A AC/DC CONVERTER 24V 77W | AC/DC CONVERTER 24V 77W | 0 | 盒 | - | |
VGS-75C-48-B AC/DC CONVERTER 48V 77W | AC/DC CONVERTER 48V 77W | 0 | 盒 | - | |
VGS-75C-15-B AC/DC CONVERTER 15V 75W | AC/DC CONVERTER 15V 75W | 0 | 盒 | - | |
VGS-75C-12-B AC/DC CONVERTER 12V 72W | AC/DC CONVERTER 12V 72W | 0 | 盒 | - | |
VGS-75C-15-A AC/DC CONVERTER 15V 75W | AC/DC CONVERTER 15V 75W | 0 | 盒 | - | |
VGS-75C-48-A AC/DC CONVERTER 48V 77W | AC/DC CONVERTER 48V 77W | 0 | 盒 | - | |
VGS-75C-12-A AC/DC CONVERTER 12V 72W | AC/DC CONVERTER 12V 72W | 0 | 盒 | - | |
VGS-75C-5-B AC/DC CONVERTER 5V 70W | AC/DC CONVERTER 5V 70W | 0 | 盒 | - |