![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
SMI18
CUI Inc.
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SMI18-12-V-P5 AC/DC WALL MOUNT ADAPTER 12V 18W | AC/DC WALL MOUNT ADAPTER 12V 18W | 8,433 | 盒 | - | |
SMI18-12-K-P5 AC/DC WALL MOUNT ADAPTER 12V 19W | AC/DC WALL MOUNT ADAPTER 12V 19W | 722 | 盒 | - | |
SMI18-15-V-P5 AC/DC WALL MOUNT ADAPTER 15V 20W | AC/DC WALL MOUNT ADAPTER 15V 20W | 4,206 | 盒 | - | |
SMI18-12-V-P5R AC/DC WALL MOUNT ADAPTER 12V 19W | AC/DC WALL MOUNT ADAPTER 12V 19W | 1,474 | 盒 | - | |
SMI18-5.9-V-P5 AC/DC WALL MNT ADAPTER 5.9V 18W | AC/DC WALL MNT ADAPTER 5.9V 18W | 1,451 | 盒 | - | |
SMI18-12-V-P6 AC/DC WALL MOUNT ADAPTER 12V 18W | AC/DC WALL MOUNT ADAPTER 12V 18W | 1,369 | 盒 | - | |
SMI18-5-V-P5R AC/DC WALL MOUNT ADAPTER 5V 15W | AC/DC WALL MOUNT ADAPTER 5V 15W | 917 | 盒 | - | |
SMI18-24-V-P5 AC/DC WALL MOUNT ADAPTER 24V 19W | AC/DC WALL MOUNT ADAPTER 24V 19W | 759 | 盒 | - | |
SMI18-18-V-P5 AC/DC WALL MOUNT ADAPTER 18V 20W | AC/DC WALL MOUNT ADAPTER 18V 20W | 445 | 盒 | - | |
SMI18-24-K-P5 AC/DC WALL MOUNT ADAPTER 24V 19W | AC/DC WALL MOUNT ADAPTER 24V 19W | 772 | 盒 | - | |
SMI18-24-V-ST AC/DC WALL MOUNT ADAPTER 24V 19W | AC/DC WALL MOUNT ADAPTER 24V 19W | 470 | 盒 | - | |
SMI18-5-V-P12 AC/DC WALL MOUNT ADAPTER 5V 15W | AC/DC WALL MOUNT ADAPTER 5V 15W | 379 | 盒 | - | |
SMI18-9-K-P5 AC/DC WALL MOUNT ADAPTER 9V 20W | AC/DC WALL MOUNT ADAPTER 9V 20W | 618 | 盒 | - | |
SMI18-9-V-P6R AC/DC WALL MOUNT ADAPTER 9V 20W | AC/DC WALL MOUNT ADAPTER 9V 20W | 553 | 盒 | - | |
SMI18-24-V-P6 AC/DC WALL MOUNT ADAPTER 24V 19W | AC/DC WALL MOUNT ADAPTER 24V 19W | 368 | 盒 | - |