![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
SDI90
CUI Inc.
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SDI90-24-U-P5 AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 1,752 | 盒 | - | |
SDI90-12-U-P6 AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 525 | 盒 | - | |
SDI90-12-U-P5 AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 88 | 盒 | - | |
SDI90-18-U-P5 AC/DC DESKTOP ADAPTER 18V 90W | AC/DC DESKTOP ADAPTER 18V 90W | 129 | 盒 | - | |
SDI90-15-U-P5 AC/DC DESKTOP ADAPTER 15V 90W | AC/DC DESKTOP ADAPTER 15V 90W | 29 | 盒 | - | |
SDI90-12-UC-P6 AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 56 | 盒 | - | |
SDI90-19-U-P5 AC/DC DESKTOP ADAPTER 19V 90W | AC/DC DESKTOP ADAPTER 19V 90W | 268 | 盒 | - | |
SDI90-48-U-P5 AC/DC DESKTOP ADAPTER 48V 90W | AC/DC DESKTOP ADAPTER 48V 90W | 306 | 盒 | - | |
SDI90-12-U-P5R AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 96 | 盒 | - | |
SDI90-24-U-P5R AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 8 | 盒 | - | |
SDI90-24-U-P6 AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 0 | 盒 | - | |
SDI90-48-U-P6 AC/DC DESKTOP ADAPTER 48V 90W | AC/DC DESKTOP ADAPTER 48V 90W | 0 | 盒 | - | |
SDI90-12-UC-P5 AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 0 | 盒 | - | |
SDI90-24-UC-P5 AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 0 | 盒 | - | |
SDI90-24-UC-P6 AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 0 | 盒 | - |