![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/382/0395105004_tmb.jpg)
TB001
CUI Devices
连接器,互连器件 | 线对板
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TB001-500-04BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 24,251 | 袋 | - | |
TB001-500-02BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 20,951 | 袋 | - | |
TB001-500-03BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 24,745 | 袋 | - | |
TB001-500-07BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 1,022 | 盒 | - | |
TB001-500-12BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 1,552 | 盒 | - | |
TB001-500-08BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 813 | 盒 | - | |
TB001-500-09BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 1,366 | 盒 | - | |
TB001-500-10BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 1,498 | 盒 | - | |
TB001-500-06BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 242 | 袋 | - | |
TB001-500-11BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 87 | 盒 | - | |
TB001-500-05BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 0 | 袋 | - | |
TB001-500-13BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 0 | 盒 | - | |
TB001-500-14BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 0 | 盒 | - | |
TB001-500-15BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 0 | 盒 | - | |
TB001-500-16BE TERMINAL BLOCK, SCREW TYPE, 5.00 | TERMINAL BLOCK, SCREW TYPE, 5.00 | 0 | 盒 | - |