![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/962/757/563_CHS-01TA_tmb.jpg)
RDS-10S
CUI Devices
开关 | DIP 开关
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RDS-10S-7229-A-JSMT SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 948 | 管件 | - | |
RDS-10S-1045-D SWITCH ROTARY DIP BCD 0.025A 24V | SWITCH ROTARY DIP BCD 0.025A 24V | 173 | 管件 | - | |
RDS-10S-7229-A-SMT SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 358 | 管件 | - | |
RDS-10S-1055-SMT-TR SWITCH ROTARY DIP BCD 0.025A 24V | SWITCH ROTARY DIP BCD 0.025A 24V | 1,193 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
RDS-10S-1055-D SWITCH ROTARY DIP BCD 0.025A 24V | SWITCH ROTARY DIP BCD 0.025A 24V | 466 | 管件 | - | |
RDS-10S-74365-D SWITCH ROTARY DIP BCD 0.1A 42V | SWITCH ROTARY DIP BCD 0.1A 42V | 700 | 管件 | - | |
RDS-10S-74R-508-D SWITCH ROTARY DIP BCD 0.1A 42V | SWITCH ROTARY DIP BCD 0.1A 42V | 1,247 | 管件 | - | |
RDS-10S-74385-SMT SWITCH ROTARY DIP BCD 0.1A 42V | SWITCH ROTARY DIP BCD 0.1A 42V | 3,136 | 管件 | - | |
RDS-10S-7229-C-D SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 357 | 管件 | - | |
RDS-10S-7229-A-D SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 300 | 管件 | - | |
RDS-10S-7229-S-D SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 421 | 管件 | - | |
RDS-10S-7229-C-CR SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 490 | 管件 | - | |
RDS-10S-7229-A-CR SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 440 | 管件 | - | |
RDS-10S-7229-S-CR SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 483 | 管件 | - | |
RDS-10S-7229-R-CR SWITCH ROTARY DIP BCD 0.1A 50V | SWITCH ROTARY DIP BCD 0.1A 50V | 475 | 管件 | - |