![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
L115F11
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
L115F11AH12VDCS1.5U RELAY GEN PURPOSE SPST 50A 12V | RELAY GEN PURPOSE SPST 50A 12V | 258 | 管件 | - | |
L115F11AH24VDCS1.5U RELAY GEN PURPOSE SPST 50A 24V | RELAY GEN PURPOSE SPST 50A 24V | 282 | 管件 | - | |
L115F11AH48VDCS1.5 RELAY GEN PURPOSE SPST 50A 48V | RELAY GEN PURPOSE SPST 50A 48V | 243 | 管件 | - | |
L115F11CH12VDCS1.5 RELAY GEN PURPOSE SPDT 50A 12V | RELAY GEN PURPOSE SPDT 50A 12V | 256 | 管件 | - | |
L115F11CH12VDCS1.5U RELAY GEN PURPOSE SPDT 50A 12V | RELAY GEN PURPOSE SPDT 50A 12V | 223 | 管件 | - | |
L115F11AH12VDCS1.5 RELAY GEN PURPOSE SPST 50A 12V | RELAY GEN PURPOSE SPST 50A 12V | 391 | 管件 | - | |
L115F11AH5VDCS1.5 RELAY GEN PURPOSE SPST 50A 5V | RELAY GEN PURPOSE SPST 50A 5V | 152 | 管件 | - | |
L115F11AH5VDCS1.5U RELAY GEN PURPOSE SPST 50A 5V | RELAY GEN PURPOSE SPST 50A 5V | 1,687 | 管件 | - | |
L115F11CH24VDCS1.5U RELAY GEN PURPOSE SPDT 50A 24V | RELAY GEN PURPOSE SPDT 50A 24V | 298 | 管件 | - | |
L115F11CH24VDCS1.5 RELAY GEN PURPOSE SPDT 50A 24V | RELAY GEN PURPOSE SPDT 50A 24V | 672 | 管件 | - | |
L115F11CH5VDCS1.5 RELAY GEN PURPOSE SPDT 50A 5V | RELAY GEN PURPOSE SPDT 50A 5V | 283 | 管件 | - | |
L115F11AH24VDCS1.5 RELAY GEN PURPOSE SPST 50A 24V | RELAY GEN PURPOSE SPST 50A 24V | 0 | 管件 | - | |
L115F11AM5VDCS.9 RELAY GEN PURPOSE SPST 30A 5V | RELAY GEN PURPOSE SPST 30A 5V | 0 | 管件 | - | |
L115F11AM48VDCS.9 RELAY GEN PURPOSE SPST 30A 48V | RELAY GEN PURPOSE SPST 30A 48V | 0 | 管件 | - | |
L115F11AM12VDCS.9 RELAY GEN PURPOSE SPST 30A 12V | RELAY GEN PURPOSE SPST 30A 12V | 0 | 管件 | - |