![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J115F31
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J115F31A12VDCS.9 RELAY GEN PURPOSE SPST 40A 12V | RELAY GEN PURPOSE SPST 40A 12V | 9,708 | 托盘 | - | |
J115F31CH12VDCS61.5U RELAY GEN PURPOSE SPDT 50A 12V | RELAY GEN PURPOSE SPDT 50A 12V | 3,326 | 托盘 | - | |
J115F31AL12VDCS.9 RELAY GEN PURPOSE SPST 40A 12V | RELAY GEN PURPOSE SPST 40A 12V | 3,304 | 托盘 | - | |
J115F31CL24VACS RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 296 | 托盘 | - | |
J115F31CL12VDCS.9 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 771 | 托盘 | - | |
J115F31AL24VDCS.9 RELAY GEN PURPOSE SPST 40A 24V | RELAY GEN PURPOSE SPST 40A 24V | 1,331 | 托盘 | - | |
J115F31A24VDCS.9 RELAY GEN PURPOSE SPST 40A 24V | RELAY GEN PURPOSE SPST 40A 24V | 1,320 | 托盘 | - | |
J115F31AH24VDCS61.5U RELAY GEN PURPOSE SPST 50A 24V | RELAY GEN PURPOSE SPST 50A 24V | 3,232 | 托盘 | - | |
J115F31C12VDCS.9 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 1,962 | 托盘 | - | |
J115F31C48VDCS.9 RELAY GEN PURPOSE SPDT 40A 48V | RELAY GEN PURPOSE SPDT 40A 48V | 698 | 托盘 | - | |
J115F31C24VDCS.9 RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 1,042 | 托盘 | - | |
J115F31CL24VDCS.9 RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 1,160 | 托盘 | - | |
J115F31AL240VACS RELAY GEN PURPOSE SPST 40A 240V | RELAY GEN PURPOSE SPST 40A 240V | 2,246 | 托盘 | - | |
J115F31CH24VDCS61.5U RELAY GEN PURPOSE SPDT 50A 24V | RELAY GEN PURPOSE SPDT 50A 24V | 1,063 | 托盘 | - | |
J115F31AL24VACS RELAY GEN PURPOSE SPST 40A 24V | RELAY GEN PURPOSE SPST 40A 24V | 931 | 托盘 | - |