![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J114FL1
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J114FL1CS1612VDC.41 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 9,711 | 管件 | - | |
J114FL1CS165VDC.41 RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 416 | 管件 | - | |
J114FL1CS125VDC.41 RELAY GEN PURPOSE SPDT 12A 5V | RELAY GEN PURPOSE SPDT 12A 5V | 986 | 管件 | - | |
J114FL1CS1212VDC.41 RELAY GEN PURPOSE SPDT 12A 12V | RELAY GEN PURPOSE SPDT 12A 12V | 444 | 管件 | - | |
J114FL1CS1624VDC.41 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 5,349 | 管件 | - | |
J114FL1CS1224VDC.41 RELAY GEN PURPOSE SPDT 12A 24V | RELAY GEN PURPOSE SPDT 12A 24V | 510 | 管件 | - | |
J114FL1AS1612VDC.41 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 239 | 管件 | - | |
J114FL1AS1212VDC.41 RELAY GEN PURPOSE SPST 12A 12V | RELAY GEN PURPOSE SPST 12A 12V | 4,000 | 管件 | - | |
J114FL1AS169VDC.41 RELAY GEN PURPOSE SPST 16A 9V | RELAY GEN PURPOSE SPST 16A 9V | 0 | 管件 | - | |
J114FL1AS165VDC.41 RELAY GEN PURPOSE SPST 16A 5V | RELAY GEN PURPOSE SPST 16A 5V | 0 | 管件 | - | |
J114FL1AS125VDC.41 RELAY GEN PURPOSE SPST 12A 5V | RELAY GEN PURPOSE SPST 12A 5V | 0 | 管件 | - | |
J114FL1AS129VDC.41 RELAY GEN PURPOSE SPST 12A 9V | RELAY GEN PURPOSE SPST 12A 9V | 0 | 管件 | - | |
J114FL1AS166VDC.41 RELAY GEN PURPOSE SPST 16A 6V | RELAY GEN PURPOSE SPST 16A 6V | 0 | 管件 | - | |
J114FL1AS126VDC.41 RELAY GEN PURPOSE SPST 12A 6V | RELAY GEN PURPOSE SPST 12A 6V | 0 | 管件 | - | |
J114FL1AS1224VDC.41 RELAY GEN PURPOSE SPST 12A 24V | RELAY GEN PURPOSE SPST 12A 24V | 0 | 管件 | - |