![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J114AF1
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J114AF1AHS24VDC.53 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 1,034 | 管件 | - | |
J114AF1AHS12VDC.53 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 933 | 管件 | - | |
J114AF1AS24VDC.53 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 400 | 管件 | - | |
J114AF1CS12VDC.53 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 875 | 管件 | - | |
J114AF1CHS12VDC.53 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 938 | 管件 | - | |
J114AF1CS3VDC.53 RELAY GEN PURPOSE SPDT 16A 3V | RELAY GEN PURPOSE SPDT 16A 3V | 913 | 管件 | - | |
J114AF1AS12VDC.53 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 623 | 管件 | - | |
J114AF1CS24VDC.53 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 1,545 | 管件 | - | |
J114AF1CHS24VDC.53 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 566 | 管件 | - | |
J114AF1CS9VDC.53 RELAY GEN PURPOSE SPDT 16A 9V | RELAY GEN PURPOSE SPDT 16A 9V | 441 | 管件 | - | |
J114AF1CS6VDC.53 RELAY GEN PURPOSE SPDT 16A 6V | RELAY GEN PURPOSE SPDT 16A 6V | 385 | 管件 | - | |
J114AF1AHS5VDC.53 RELAY GEN PURPOSE SPST 16A 5V | RELAY GEN PURPOSE SPST 16A 5V | 0 | 管件 | - | |
J114AF1AS9VDC.53 RELAY GEN PURPOSE SPST 16A 9V | RELAY GEN PURPOSE SPST 16A 9V | 0 | 管件 | - | |
J114AF1AS5VDC.53 RELAY GEN PURPOSE SPST 16A 5V | RELAY GEN PURPOSE SPST 16A 5V | 0 | 管件 | - | |
J114AF1AS3VDC.53 RELAY GEN PURPOSE SPST 16A 3V | RELAY GEN PURPOSE SPST 16A 3V | 0 | 管件 | - |