![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J104B2C
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J104B2C12VDC.20S RELAY GEN PURPOSE DPDT 3A 12V | RELAY GEN PURPOSE DPDT 3A 12V | 29,933 | 管件 | - | |
J104B2C24VDC.20S RELAY GEN PURPOSE DPDT 3A 24V | RELAY GEN PURPOSE DPDT 3A 24V | 6,596 | 管件 | - | |
J104B2C5VDC.20S RELAY GEN PURPOSE DPDT 3A 5V | RELAY GEN PURPOSE DPDT 3A 5V | 3,335 | 管件 | - | |
J104B2C3VDC.20S RELAY GEN PURPOSE DPDT 3A 3V | RELAY GEN PURPOSE DPDT 3A 3V | 4,000 | 管件 | - | |
J104B2C48VDC.20S RELAY GEN PURPOSE DPDT 3A 48V | RELAY GEN PURPOSE DPDT 3A 48V | 3,490 | 管件 | - | |
J104B2C12VDC.15S RELAY GEN PURPOSE DPDT 3A 12V | RELAY GEN PURPOSE DPDT 3A 12V | 761 | 管件 | - | |
J104B2C9VDC.15S RELAY GEN PURPOSE DPDT 3A 9V | RELAY GEN PURPOSE DPDT 3A 9V | 0 | 管件 | - | |
J104B2C5VDC.15S RELAY GEN PURPOSE DPDT 3A 5V | RELAY GEN PURPOSE DPDT 3A 5V | 0 | 管件 | - | |
J104B2C3VDC.15S RELAY GEN PURPOSE DPDT 3A 3V | RELAY GEN PURPOSE DPDT 3A 3V | 0 | 管件 | - | |
J104B2C9VDC.20S RELAY GEN PURPOSE DPDT 3A 9V | RELAY GEN PURPOSE DPDT 3A 9V | 0 | 管件 | - |