![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J1021CS
CIT Relay and Switch
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
J1021CS312VDC.20 RELAY GEN PURPOSE SPDT 3A 12V | RELAY GEN PURPOSE SPDT 3A 12V | 4,557 | 管件 | - | |
J1021CS312VDC.36 RELAY GEN PURPOSE SPDT 3A 12V | RELAY GEN PURPOSE SPDT 3A 12V | 10,523 | 管件 | - | |
J1021CS55VDC.45 RELAY GEN PURPOSE SPDT 5A 5V | RELAY GEN PURPOSE SPDT 5A 5V | 3,084 | 管件 | - | |
J1021CS312VDC.45 RELAY GEN PURPOSE SPDT 3A 12V | RELAY GEN PURPOSE SPDT 3A 12V | 19,750 | 管件 | - | |
J1021CS35VDC.20 RELAY GEN PURPOSE SPDT 3A 5V | RELAY GEN PURPOSE SPDT 3A 5V | 1,021 | 管件 | - | |
J1021CS512VDC.45 RELAY GEN PURPOSE SPDT 5A 12V | RELAY GEN PURPOSE SPDT 5A 12V | 2,598 | 管件 | - | |
J1021CS524VDC.45 RELAY GEN PURPOSE SPDT 5A 24V | RELAY GEN PURPOSE SPDT 5A 24V | 3,245 | 管件 | - | |
J1021CS33VDC.20 RELAY GEN PURPOSE SPDT 3A 3V | RELAY GEN PURPOSE SPDT 3A 3V | 1,752 | 管件 | - | |
J1021CS53VDC.45 RELAY GEN PURPOSE SPDT 5A 3V | RELAY GEN PURPOSE SPDT 5A 3V | 134 | 管件 | - | |
J1021CS59VDC.45 RELAY GEN PURPOSE SPDT 5A 9V | RELAY GEN PURPOSE SPDT 5A 9V | 1,762 | 管件 | - | |
J1021CS56VDC.45 RELAY GEN PURPOSE SPDT 5A 6V | RELAY GEN PURPOSE SPDT 5A 6V | 4,421 | 管件 | - | |
J1021CS324VDC.20 RELAY GEN PURPOSE SPDT 3A 24V | RELAY GEN PURPOSE SPDT 3A 24V | 881 | 管件 | - | |
J1021CS36VDC.20 RELAY GEN PURPOSE SPDT 3A 6V | RELAY GEN PURPOSE SPDT 3A 6V | 167 | 管件 | - | |
J1021CS35VDC.45 RELAY GEN PURPOSE SPDT 3A 5V | RELAY GEN PURPOSE SPDT 3A 5V | 0 | 管件 | - | |
J1021CS35VDC.36 RELAY GEN PURPOSE SPDT 3A 5V | RELAY GEN PURPOSE SPDT 3A 5V | 0 | 管件 | - |