![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/461/923/W9011M_tmb.jpg)
415-0029
Cinch Connectivity Solutions Johnson
电缆组件 | 同轴电缆(射频)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
415-0029-MM150 CBL ASSY SMA PLUG TO PLUG 5.906" | CBL ASSY SMA PLUG TO PLUG 5.906" | 402 | 散装 | - | |
415-0029-012 CBL ASSY SMA PLUG TO PLUG 12" | CBL ASSY SMA PLUG TO PLUG 12" | 725 | 散装 | - | |
415-0029-MM500 CBL ASSY SMA PLUG TO PLUG 19.69" | CBL ASSY SMA PLUG TO PLUG 19.69" | 452 | 散装 | - | |
415-0029-006 CBL ASSY SMA PLUG TO PLUG 6" | CBL ASSY SMA PLUG TO PLUG 6" | 331 | 散装 | - | |
415-0029-018 CBL ASSY SMA PLUG TO PLUG 18" | CBL ASSY SMA PLUG TO PLUG 18" | 268 | 散装 | - | |
415-0029-024 CBL ASSY SMA PLUG TO PLUG 24" | CBL ASSY SMA PLUG TO PLUG 24" | 858 | 散装 | - | |
415-0029-M2.0 CBL ASSY SMA PLUG TO PLUG 6.6' | CBL ASSY SMA PLUG TO PLUG 6.6' | 285 | 散装 | - | |
415-0029-036 CBL ASSY SMA PLUG TO PLUG 36" | CBL ASSY SMA PLUG TO PLUG 36" | 250 | 散装 | - | |
415-0029-MM750 CBL ASSY SMA PLUG TO PLUG 29.53" | CBL ASSY SMA PLUG TO PLUG 29.53" | 268 | 散装 | - | |
415-0029-M1.0 CBL ASSY SMA PLUG TO PLUG 3.3' | CBL ASSY SMA PLUG TO PLUG 3.3' | 601 | 散装 | - | |
415-0029-M3.0 CBL ASSY SMA PLUG TO PLUG 9.8' | CBL ASSY SMA PLUG TO PLUG 9.8' | 633 | 散装 | - | |
415-0029-048 CBL ASSY SMA PLUG TO PLUG 4' | CBL ASSY SMA PLUG TO PLUG 4' | 47 | 散装 | - | |
415-0029-MM250 CBL ASSY SMA PLUG TO PLUG 9.843" | CBL ASSY SMA PLUG TO PLUG 9.843" | 0 | 散装 | - | |
415-0029-M1.5 CBL ASSY SMA PLUG TO PLUG 4.9' | CBL ASSY SMA PLUG TO PLUG 4.9' | 0 | 散装 | - |