![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/461/923/W9011M_tmb.jpg)
415-0025
Cinch Connectivity Solutions Johnson
电缆组件 | 同轴电缆(射频)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
415-0025-012 CBL ASSY SMA PLUG TO PLUG 12" | CBL ASSY SMA PLUG TO PLUG 12" | 218 | 散装 | - | |
415-0025-006 CBL ASSY SMA PLUG TO PLUG 6" | CBL ASSY SMA PLUG TO PLUG 6" | 504 | 散装 | - | |
415-0025-MM500 CBL ASSY SMA PLUG TO PLUG 19.69" | CBL ASSY SMA PLUG TO PLUG 19.69" | 330 | 散装 | - | |
415-0025-048 CBL ASSY SMA PLUG TO PLUG 4' | CBL ASSY SMA PLUG TO PLUG 4' | 152 | 散装 | - | |
415-0025-018 CBL ASSY SMA PLUG TO PLUG 18" | CBL ASSY SMA PLUG TO PLUG 18" | 45 | 散装 | - | |
415-0025-MM750 CBL ASSY SMA PLUG TO PLUG 29.53" | CBL ASSY SMA PLUG TO PLUG 29.53" | 25 | 散装 | - | |
415-0025-M1.0 CBL ASSY SMA PLUG TO PLUG 3.3' | CBL ASSY SMA PLUG TO PLUG 3.3' | 42 | 散装 | - | |
415-0025-M1.5 CBL ASSY SMA PLUG TO PLUG 4.9' | CBL ASSY SMA PLUG TO PLUG 4.9' | 32 | 散装 | - | |
415-0025-MM150 CBL ASSY SMA PLUG TO PLUG 5.906" | CBL ASSY SMA PLUG TO PLUG 5.906" | 62 | 散装 | - | |
415-0025-024 CBL ASSY SMA PLUG TO PLUG 24" | CBL ASSY SMA PLUG TO PLUG 24" | 0 | 散装 | - | |
415-0025-036 CBL ASSY SMA PLUG TO PLUG 36" | CBL ASSY SMA PLUG TO PLUG 36" | 0 | 散装 | - | |
415-0025-MM250 CBL ASSY SMA PLUG TO PLUG 9.843" | CBL ASSY SMA PLUG TO PLUG 9.843" | 0 | 散装 | - |