![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/117/MFG_79-127_tmb.jpg)
CT2521
Cal Test Electronics
测试与计量 | 香蕉插头,量表接口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CT2521-25-2 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 58 | 散装 | - | |
CT2521-50-2 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 38 | 散装 | - | |
CT2521-200-4 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 12 | 袋 | - | |
CT2521-200-5 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 10 | 袋 | - | |
CT2521-200-9 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 6 | 袋 | - | |
CT2521-150-6 TEST LEAD BANANA TO BANANA 59.1" | TEST LEAD BANANA TO BANANA 59.1" | 29 | 散装 | - | |
CT2521-25-0 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 0 | 散装 | - | |
CT2521-25-9 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 0 | 袋 | - | |
CT2521-50-0 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 0 | 散装 | - | |
CT2521-100-0 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 0 | 散装 | - | |
CT2521-100-2 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 0 | 散装 | - | |
CT2521-150-0 TEST LEAD BANANA TO BANANA 59.1" | TEST LEAD BANANA TO BANANA 59.1" | 0 | 散装 | - | |
CT2521-200-0 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 0 | 散装 | - | |
CT2521-200-2 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 0 | 散装 | - | |
CT2521-200-6 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 0 | 袋 | - |