![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/117/MFG_79-127_tmb.jpg)
CT2151
Cal Test Electronics
测试与计量 | 香蕉插头,量表接口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CT2151-200-2 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 13 | 散装 | - | |
CT2151-25-2 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 28 | 散装 | - | |
CT2151-50-4 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 29 | 散装 | - | |
CT2151-50-0 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 27 | 散装 | - | |
CT2151-50-9 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 17 | 散装 | - | |
CT2151-200-0 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 0 | 散装 | - | |
CT2151-10-0 TEST LEAD BANANA TO BANANA 4" | TEST LEAD BANANA TO BANANA 4" | 0 | 散装 | - | |
CT2151-25-0 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 0 | 散装 | - | |
CT2151-25-6 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 0 | 散装 | - | |
CT2151-50-2 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 3 | 散装 | - | |
CT2151-50-6 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 1 | 散装 | - | |
CT2151-50-5 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 0 | 散装 | - | |
CT2151-100-0 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 0 | 散装 | - | |
CT2151-100-2 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 0 | 袋 | - | |
CT2151-150-0 TEST LEAD BANANA TO BANANA 59.1" | TEST LEAD BANANA TO BANANA 59.1" | 0 | 散装 | - |