![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/117/MFG_79-127_tmb.jpg)
CT2148
Cal Test Electronics
测试与计量 | 香蕉插头,量表接口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CT2148-50-2 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 108 | 散装 | - | |
CT2148-50-9 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 6 | 散装 | - | |
CT2148-100-2 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 72 | 散装 | - | |
CT2148-100-0 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 27 | 散装 | - | |
CT2148-200-2 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 56 | 散装 | - | |
CT2148-200-0 TEST LEAD BANANA TO BANANA 78.7" | TEST LEAD BANANA TO BANANA 78.7" | 41 | 散装 | - | |
CT2148-25-2 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 12 | 散装 | - | |
CT2148-25-9 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 11 | 散装 | - | |
CT2148-25-5 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 10 | 散装 | - | |
CT2148-25-6 TEST LEAD BANANA TO BANANA 9.8" | TEST LEAD BANANA TO BANANA 9.8" | 10 | 散装 | - | |
CT2148-50-4 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 12 | 散装 | - | |
CT2148-50-5 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 10 | 散装 | - | |
CT2148-50-6 TEST LEAD BANANA TO BANANA 19.7" | TEST LEAD BANANA TO BANANA 19.7" | 10 | 散装 | - | |
CT2148-100-5 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 22 | 散装 | - | |
CT2148-100-4 TEST LEAD BANANA TO BANANA 39.4" | TEST LEAD BANANA TO BANANA 39.4" | 9 | 散装 | - |