![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/557/7717-18NG_tmb.jpg)
7717-1
Boyd Laconia, LLC
五金件,紧固件,配件 | 元件绝缘子,安装座,垫片
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
7717-16DAPG MOUNT CIRCULAR TO18 0.020" | MOUNT CIRCULAR TO18 0.020" | 7,776 | 散装 | - | |
7717-133DAP MOUNT PAD | MOUNT PAD | 0 | 散装 | - | |
7717-10DAPG HEATSINK | HEATSINK | 0 | 散装 | - | |
7717-15DAPG MOUNT CIRCULAR TO5 0.020" | MOUNT CIRCULAR TO5 0.020" | 0 | 散装 | - | |
7717-10DAP MOUNT CIRCULAR TO18 | MOUNT CIRCULAR TO18 | 0 | 散装 | - | |
7717-167DAP MOUNT CIRCULAR TO5 0.125" | MOUNT CIRCULAR TO5 0.125" | 0 | 散装 | - | |
7717-178NG MOUNT CIRCULAR TO5 0.021" | MOUNT CIRCULAR TO5 0.021" | 0 | 散装 | - | |
7717-149DAP MOUNT CIRCULAR TO18 0.120" | MOUNT CIRCULAR TO18 0.120" | 0 | 散装 | - | |
7717-122DAPG MOUNT CIRCULAR GEN PURP 0.070" | MOUNT CIRCULAR GEN PURP 0.070" | 0 | 散装 | - | |
7717-152NG HEATSINK | HEATSINK | 0 | 散装 | - | |
7717-153NG HEATSINK | HEATSINK | 0 | 散装 | - | |
7717-156NG MOUNT RECT IC 14DIP 0.050" | MOUNT RECT IC 14DIP 0.050" | 0 | 散装 | - | |
7717-131DAP MOUNT CIRCULAR TO5 0.038" | MOUNT CIRCULAR TO5 0.038" | 0 | 散装 | - | |
7717-130NG MOUNT CIRCULAR GEN PURP 0.040" | MOUNT CIRCULAR GEN PURP 0.040" | 0 | 散装 | - | |
7717-18DAPG MOUNT CIRCULAR TO18 0.100" | MOUNT CIRCULAR TO18 0.100" | 0 | 散装 | - |