![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/422/53C2-Series_tmb.jpg)
PDB12
Bourns Inc.
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
PDB12-H4301-103BF POT 10K OHM 0.08W CARBON LINEAR | POT 10K OHM 0.08W CARBON LINEAR | 1,722 | 散装 | - | |
PDB12-H4251-103BF POT 10K OHM 0.08W CARBON LINEAR | POT 10K OHM 0.08W CARBON LINEAR | 1,506 | 散装 | - | |
PDB12-M4251-104BF POT 100K OHM 0.08W CARBON LINEAR | POT 100K OHM 0.08W CARBON LINEAR | 932 | 散装 | - | |
PDB12-M4251-105BF POT 1M OHM 0.08W CARBON LINEAR | POT 1M OHM 0.08W CARBON LINEAR | 700 | 散装 | - | |
PDB12-H4301-105BF POT 1M OHM 0.08W CARBON LINEAR | POT 1M OHM 0.08W CARBON LINEAR | 650 | 散装 | - | |
PDB12-H4251-202BF POT 2K OHM 0.08W CARBON LINEAR | POT 2K OHM 0.08W CARBON LINEAR | 619 | 散装 | - | |
PDB12-F4251-503AF POT 50K OHM 0.04W CARBON LOG | POT 50K OHM 0.04W CARBON LOG | 1,000 | 托盘 | - | |
PDB12-G4201-103AF POT 10K OHM 0.04W CARBON LOG | POT 10K OHM 0.04W CARBON LOG | 1,000 | 托盘 | - | |
PDB12-H4201-103AF POT 10K OHM 0.04W CARBON LOG | POT 10K OHM 0.04W CARBON LOG | 1,000 | 托盘 | - | |
PDB12-H4201-103BF POT 10K OHM 0.08W CARBON LINEAR | POT 10K OHM 0.08W CARBON LINEAR | 1,000 | 托盘 | - | |
PDB12-H4251-102BF POT 1K OHM 0.08W CARBON LINEAR | POT 1K OHM 0.08W CARBON LINEAR | 1,000 | 托盘 | - | |
PDB12-H4301-203BF POT 20K OHM 0.08W CARBON LINEAR | POT 20K OHM 0.08W CARBON LINEAR | 1,000 | 托盘 | - | |
PDB12-M4251-102BF POT 1K OHM 0.08W CARBON LINEAR | POT 1K OHM 0.08W CARBON LINEAR | 1,000 | 托盘 | - | |
PDB12-M2201-502BF POT 5K OHM 0.08W CARBON LINEAR | POT 5K OHM 0.08W CARBON LINEAR | 1,000 | 托盘 | - | |
PDB12-H4301-503AF POT 50K OHM 0.04W CARBON LOG | POT 50K OHM 0.04W CARBON LOG | 1,000 | 托盘 | - |