![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/532/MFG_MF-GSMF_tmb.jpg)
MF-RX
Bourns Inc.
电路保护 | PTC 可复位保险丝
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MF-RX110/72-2 PTC RESET FUSE 72V 1.1A RADIAL | PTC RESET FUSE 72V 1.1A RADIAL | 133,982 | 卷带(TR) 剪切带(CT) | - | |
MF-RX160/72-2 PTC RESET FUSE 72V 1.6A RADIAL | PTC RESET FUSE 72V 1.6A RADIAL | 111,633 | 卷带(TR) 剪切带(CT) | - | |
MF-RX110/72-0 PTC RESET FUSE 72V 1.1A RADIAL | PTC RESET FUSE 72V 1.1A RADIAL | 9,758 | 散装 | - | |
MF-RX160/72-0 PTC RESET FUSE 72V 1.6A RADIAL | PTC RESET FUSE 72V 1.6A RADIAL | 5,187 | 散装 | - | |
MF-RX135/72-2 PTC RESET FUSE 72V 1.35A RADIAL | PTC RESET FUSE 72V 1.35A RADIAL | 39,624 | 卷带(TR) 剪切带(CT) | - | |
MF-RX185/72-0 PTC RESET FUSE 72V 1.85A RADIAL | PTC RESET FUSE 72V 1.85A RADIAL | 23,105 | 散装 | - | |
MF-RX185/72-2 PTC RESET FUSE 72V 1.85A RADIAL | PTC RESET FUSE 72V 1.85A RADIAL | 9,679 | 卷带(TR) 剪切带(CT) | - | |
MF-RX012/250-2 PTC RESET FUSE 60V 120MA RADIAL | PTC RESET FUSE 60V 120MA RADIAL | 2,722 | 卷带(TR) 剪切带(CT) | - | |
MF-RX250/72-0 PTC RESET FUSE 72V 2.5A RADIAL | PTC RESET FUSE 72V 2.5A RADIAL | 3,289 | 散装 | - | |
MF-RX250/72-2 PTC RESET FUSE 72V 2.5A RADIAL | PTC RESET FUSE 72V 2.5A RADIAL | 5,003 | 卷带(TR) 剪切带(CT) | - | |
MF-RX300/72-0 PTC RESET FUSE 72V 3A RADIAL | PTC RESET FUSE 72V 3A RADIAL | 7,243 | 散装 | - | |
MF-RX300/72-2 PTC RESET FUSE 72V 3A RADIAL | PTC RESET FUSE 72V 3A RADIAL | 3,536 | 卷带(TR) 剪切带(CT) | - | |
MF-RX375/72-2 PTC RESET FUSE 72V 3.75A RADIAL | PTC RESET FUSE 72V 3.75A RADIAL | 8,238 | 卷带(TR) 剪切带(CT) | - | |
MF-RX375/72-0 PTC RESET FUSE 72V 3.75A RADIAL | PTC RESET FUSE 72V 3.75A RADIAL | 3,775 | 散装 | - | |
MF-RX090/72-2 PTC RESET FUSE 72V 900MA RADIAL | PTC RESET FUSE 72V 900MA RADIAL | 8,618 | 卷带(TR) 剪切带(CT) | - |
套件 | 电路保护套件 - 保险丝
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MF-RXLAB FUSE KIT PTC RST 1.1-3.75A 35PC | FUSE KIT PTC RST 1.1-3.75A 35PC | 0 | 外壳 | - |