![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/489/SL1002A%20SERIES_tmb.jpg)
2095
Bourns Inc.
电路保护 | 气体放电管避雷器(GDT)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
2095-300-BLF GDT 3000V 5KA 2 POLE TH | GDT 3000V 5KA 2 POLE TH | 1,654 | 散装 | - | |
2095-450-BLF GDT 4500V 5KA 2 POLE TH | GDT 4500V 5KA 2 POLE TH | 498 | 托盘 | - | |
2095-80-BLF GDT 800V 5KA 2 POLE THROUGH HOLE | GDT 800V 5KA 2 POLE THROUGH HOLE | 1,333 | 散装 | - | |
2095-500-CLF GDT 5000V 5KA 2 POLE TH | GDT 5000V 5KA 2 POLE TH | 831 | 散装 | - | |
2095-200-BLF GDT 2000V 5KA 2 POLE TH | GDT 2000V 5KA 2 POLE TH | 1,048 | 散装 | - | |
2095-160-BLF GDT 1600V 5KA 2 POLE TH | GDT 1600V 5KA 2 POLE TH | 301 | 散装 | - | |
2095-270-BT1LF GDT 2700V 5KA 2 POLE TH | GDT 2700V 5KA 2 POLE TH | 2,500 | 卷带(TR) 剪切带(CT) | - | |
2095-600-CLF GDT 6000V 5KA 2 POLE TH | GDT 6000V 5KA 2 POLE TH | 948 | 散装 | - | |
2095-600-CT1LF GDT 6000V 5KA 2 POLE TH | GDT 6000V 5KA 2 POLE TH | 1,375 | 卷带(TR) 剪切带(CT) | - | |
2095-140-BLF GDT 1400V 5KA 2 POLE TH | GDT 1400V 5KA 2 POLE TH | 996 | 托盘 | - | |
2095-100-BLF GDT 1000V 5KA 2 POLE TH | GDT 1000V 5KA 2 POLE TH | 750 | 托盘 | - | |
2095-400-BLF GDT 4000V 5KA 2 POLE TH | GDT 4000V 5KA 2 POLE TH | 0 | 托盘 | - | |
2095-450-BT1LF GDT 4500V 5KA 2 POLE TH | GDT 4500V 5KA 2 POLE TH | 0 | 卷带(TR) | - | |
2095-80-BT1LF GDT 800V 5KA 2 POLE THROUGH HOLE | GDT 800V 5KA 2 POLE THROUGH HOLE | 0 | 卷带(TR) | - | |
2095-100-BT1LF GDT 1000V 5KA 2 POLE TH | GDT 1000V 5KA 2 POLE TH | 0 | 卷带(TR) | - |