![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/489/SL1002A%20SERIES_tmb.jpg)
2057
Bourns Inc.
电路保护 | 气体放电管避雷器(GDT)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
2057-47-BLF GDT 470V 5KA 2 POLE THROUGH HOLE | GDT 470V 5KA 2 POLE THROUGH HOLE | 314 | 散装 | - | |
2057-07-BT1LF GDT 75V 5KA 2 POLE THROUGH HOLE | GDT 75V 5KA 2 POLE THROUGH HOLE | 1,860 | 剪切带(CT) | - | |
2057-25-BT1LF GDT 250V 5KA 2 POLE THROUGH HOLE | GDT 250V 5KA 2 POLE THROUGH HOLE | 580 | 剪切带(CT) | - | |
2057-47-BT1LF GDT 470V 5KA 2 POLE THROUGH HOLE | GDT 470V 5KA 2 POLE THROUGH HOLE | 1,244 | 卷带(TR) 剪切带(CT) | - | |
2057-09-BT1LF GDT 90V 5KA 2 POLE THROUGH HOLE | GDT 90V 5KA 2 POLE THROUGH HOLE | 978 | 剪切带(CT) | - | |
2057-12-BT1LF GDT 120V 5KA 2 POLE THROUGH HOLE | GDT 120V 5KA 2 POLE THROUGH HOLE | 1,000 | 剪切带(CT) | - | |
2057-40-BT1LF GDT 400V 5KA 2 POLE THROUGH HOLE | GDT 400V 5KA 2 POLE THROUGH HOLE | 976 | 剪切带(CT) | - | |
2057-15-BLF GDT 150V 5KA 2 POLE THROUGH HOLE | GDT 150V 5KA 2 POLE THROUGH HOLE | 0 | 托盘 | - |