![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/176/770/LTM-400_tmb.jpg)
ERM1-7
Bivar Inc.
光电器件 | 垫片,支座
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ERM 1-7MM LED MT SR VERT 7MM UNIV | LED MT SR VERT 7MM UNIV | 999 | 袋 | - | |
ERM 1-710 LED MT SR VERT X 0.710" UNIV | LED MT SR VERT X 0.710" UNIV | 999 | 袋 | - | |
ERM 1-700 LED MT SR VERT X 0.700" UNIV | LED MT SR VERT X 0.700" UNIV | 0 | 袋 | - | |
ERM 1-705 LED MT SR VERT X 0.705" UNIV | LED MT SR VERT X 0.705" UNIV | 0 | 袋 | - | |
ERM 1-715 LED MT SR VERT X 0.715" UNIV | LED MT SR VERT X 0.715" UNIV | 0 | 袋 | - | |
ERM 1-720 LED MT SR VERT X 0.720" UNIV | LED MT SR VERT X 0.720" UNIV | 0 | 袋 | - | |
ERM 1-725 LED MT SR VERT X 0.725" UNIV | LED MT SR VERT X 0.725" UNIV | 0 | 袋 | - | |
ERM 1-730 LED MT SR VERT X 0.730" UNIV | LED MT SR VERT X 0.730" UNIV | 0 | 袋 | - | |
ERM 1-735 LED MT SR VERT X 0.735" UNIV | LED MT SR VERT X 0.735" UNIV | 0 | 袋 | - | |
ERM 1-740 LED MT SR VERT X 0.740" UNIV | LED MT SR VERT X 0.740" UNIV | 0 | 袋 | - | |
ERM 1-745 LED MT SR VERT X 0.745" UNIV | LED MT SR VERT X 0.745" UNIV | 0 | 袋 | - | |
ERM 1-750 LED MT SR VERT X 0.750" UNIV | LED MT SR VERT X 0.750" UNIV | 0 | 袋 | - | |
ERM 1-755 LED MT SR VERT X 0.755" UNIV | LED MT SR VERT X 0.755" UNIV | 0 | 袋 | - | |
ERM 1-760 LED MT SR VERT X 0.760" UNIV | LED MT SR VERT X 0.760" UNIV | 0 | 袋 | - | |
ERM 1-765 LED MT SR VERT X 0.765" UNIV | LED MT SR VERT X 0.765" UNIV | 0 | 袋 | - |