![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/784/1-66099-5_tmb.jpg)
PM16P
Anderson Power Products, Inc.
连接器,互连器件 | 多用途
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
PM16P2024S30 CONTACT PIN 20-24AWG STD 7.7MM | CONTACT PIN 20-24AWG STD 7.7MM | 8,469 | 散装 | - | |
PM16P1416S30 CONTACT PIN 14-16AWG STD 7.7MM | CONTACT PIN 14-16AWG STD 7.7MM | 723 | 散装 | - | |
PM16P1620S30 CONTACT PIN 16-20AWG STD 7.7MM | CONTACT PIN 16-20AWG STD 7.7MM | 2,832 | 散装 | - | |
PM16P1620S30-50 CONTACT PIN 16-20AWG STD 7.7MM | CONTACT PIN 16-20AWG STD 7.7MM | 806 | 散装 | - | |
PM16P12S30 CONTACT PIN 12AWG STD 7.7MM | CONTACT PIN 12AWG STD 7.7MM | 733 | 散装 | - | |
PM16P1620C30 CONT PIN 16-20AWG PRE-MATE 6.4MM | CONT PIN 16-20AWG PRE-MATE 6.4MM | 313 | 散装 | - | |
PM16P2024C30 CONT PIN 20-24AWG PRE-MATE 6.4MM | CONT PIN 20-24AWG PRE-MATE 6.4MM | 133 | 散装 | - | |
PM16P2024S30-50 CONTACT PIN 20-24AWG STD 7.7MM | CONTACT PIN 20-24AWG STD 7.7MM | 430 | 散装 | - | |
PM16P1620A30 CONT PIN 16-20AWG PRE-MATE 9.3MM | CONT PIN 16-20AWG PRE-MATE 9.3MM | 767 | 散装 | - | |
PM16P1416A30 CONT PIN 14-16AWG PRE-MATE 9.3MM | CONT PIN 14-16AWG PRE-MATE 9.3MM | 500 | 散装 | - |