![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX491
Analog Devices Inc./Maxim Integrated
集成电路(IC) | 驱动器,接收器,收发器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MAX491CSD+ IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 1,206 | 管件 | - | |
MAX491ESD+T IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 6,654 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MAX491ESD+ IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 0 | 管件 | - | |
MAX491EESD+ IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 439 | 管件 | - | |
MAX491ECSD+ IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 1,140 | 管件 | - | |
MAX491CPD+ IC TRANSCEIVER FULL 1/1 14DIP | IC TRANSCEIVER FULL 1/1 14DIP | 166 | 管件 | - | |
MAX491CSD+T IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 4,720 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MAX491ECSD+T IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 7,070 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MAX491ECPD+ IC TRANSCEIVER FULL 1/1 14DIP | IC TRANSCEIVER FULL 1/1 14DIP | 105 | 管件 | - | |
MAX491EPD+ IC TRANSCEIVER FULL 1/1 14DIP | IC TRANSCEIVER FULL 1/1 14DIP | 405 | 管件 | - | |
MAX491EEPD+ IC TRANSCEIVER FULL 1/1 14DIP | IC TRANSCEIVER FULL 1/1 14DIP | 207 | 管件 | - | |
MAX491EESD+T IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 37 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MAX491CPD IC TRANSCEIVER FULL 1/1 14DIP | IC TRANSCEIVER FULL 1/1 14DIP | 0 | 管件 | - | |
MAX491CSD IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 0 | 管件 | - | |
MAX491ECSD IC TRANSCEIVER FULL 1/1 14SOIC | IC TRANSCEIVER FULL 1/1 14SOIC | 0 | 管件 | - |