![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
91931
Amphenol ICC (FCI)
连接器,互连器件 | 阵列,边缘型,夹层式(板对板)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
91931-31125LF CONN RCPT 25POS SMD GOLD | CONN RCPT 25POS SMD GOLD | 2,072 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-31111LF CONN RCPT 11POS SMD GOLD | CONN RCPT 11POS SMD GOLD | 5,602 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-31121LF CONN RCPT 21POS SMD GOLD | CONN RCPT 21POS SMD GOLD | 2,977 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-31131LF CONN RCPT 31POS SMD GOLD | CONN RCPT 31POS SMD GOLD | 422 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-31141LF CONN RCPT 41POS SMD GOLD | CONN RCPT 41POS SMD GOLD | 2,560 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-31151LF CONN RCPT 51POS SMD GOLD | CONN RCPT 51POS SMD GOLD | 376 | 散装 | - | |
91931-31169LF CONN RCPT 69POS SMD GOLD | CONN RCPT 69POS SMD GOLD | 3,900 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-31109LF CONN RCPT 9POS SMD GOLD | CONN RCPT 9POS SMD GOLD | 681 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-31115LF CONN RCPT 15POS SMD GOLD | CONN RCPT 15POS SMD GOLD | 800 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
91931-21115LF CONN RCPT 15POS SMD GOLD | CONN RCPT 15POS SMD GOLD | 0 | 管件 | - | |
91931-21151LF CONN RCPT 51POS SMD GOLD | CONN RCPT 51POS SMD GOLD | 0 | 管件 | - | |
91931-32109LF CONN RCPT 9POS SMD GOLD | CONN RCPT 9POS SMD GOLD | 0 | 卷带(TR) | - | |
91931-32111LF CONN RCPT 11POS SMD GOLD | CONN RCPT 11POS SMD GOLD | 0 | 卷带(TR) | - | |
91931-21111LF CONN RCPT 11POS SMD GOLD | CONN RCPT 11POS SMD GOLD | 0 | 管件 | - | |
91931-32111 CONN RCPT 11POS SMD GOLD | CONN RCPT 11POS SMD GOLD | 0 | 散装 | - |