![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
71609
Amphenol ICC (FCI)
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
71609-304LF CONN RCPT 8POS 0.1 GOLD SMD R/A | CONN RCPT 8POS 0.1 GOLD SMD R/A | 3,000 | 管件 | - | |
71609-305ALF CONN RCPT 10POS 0.1 GOLD SMD R/A | CONN RCPT 10POS 0.1 GOLD SMD R/A | 266 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
71609-310ALF CONN RCPT 20POS 0.1 GOLD SMD R/A | CONN RCPT 20POS 0.1 GOLD SMD R/A | 1,467 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
71609-303LF CONN RCPT 6POS 0.1 GOLD SMD R/A | CONN RCPT 6POS 0.1 GOLD SMD R/A | 1,263 | 管件 | - | |
71609-303ALF CONN RCPT 6POS 0.1 GOLD SMD R/A | CONN RCPT 6POS 0.1 GOLD SMD R/A | 2,400 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
71609-305LF CONN RCPT 10POS 0.1 GOLD SMD R/A | CONN RCPT 10POS 0.1 GOLD SMD R/A | 0 | 管件 | - | |
71609-308LF CONN RCPT 16POS 0.1 GOLD SMD R/A | CONN RCPT 16POS 0.1 GOLD SMD R/A | 1,012 | 管件 | - | |
71609-306LF CONN RCPT 12POS 0.1 GOLD SMD R/A | CONN RCPT 12POS 0.1 GOLD SMD R/A | 879 | 管件 | - | |
71609-309LF CONN RCPT 18POS 0.1 GOLD SMD R/A | CONN RCPT 18POS 0.1 GOLD SMD R/A | 536 | 管件 | - | |
71609-313LF CONN RCPT 26POS 0.1 GOLD SMD R/A | CONN RCPT 26POS 0.1 GOLD SMD R/A | 0 | 管件 | - | |
71609-302LF CONN RCPT 4POS 0.1 GOLD SMD R/A | CONN RCPT 4POS 0.1 GOLD SMD R/A | 3,726 | 管件 | - | |
71609-306ALF CONN RCPT 12POS 0.1 GOLD SMD R/A | CONN RCPT 12POS 0.1 GOLD SMD R/A | 0 | 卷带(TR) | - | |
71609-304ALF CONN RCPT 8POS 0.1 GOLD SMD R/A | CONN RCPT 8POS 0.1 GOLD SMD R/A | 0 | 卷带(TR) | - | |
71609-307LF CONN RCPT 14POS 0.1 GOLD SMD R/A | CONN RCPT 14POS 0.1 GOLD SMD R/A | 99 | 管件 | - | |
71609-315LF CONN RCPT 30POS 0.1 GOLD SMD R/A | CONN RCPT 30POS 0.1 GOLD SMD R/A | 68 | 管件 | - |