![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
55508
Amphenol ICC (FCI)
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
55508-008TRLF CONN RCPT 8POS 0.079 GOLD SMD | CONN RCPT 8POS 0.079 GOLD SMD | 1,302 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
55508-108LF CONN RCPT 8POS 0.079 GOLD SMD | CONN RCPT 8POS 0.079 GOLD SMD | 2,328 | 管件 | - | |
55508-110LF CONN RCPT 10POS 0.079 GOLD SMD | CONN RCPT 10POS 0.079 GOLD SMD | 1,447 | 管件 | - | |
55508-120LF CONN RCPT 20POS 0.079 GOLD SMD | CONN RCPT 20POS 0.079 GOLD SMD | 1,218 | 管件 | - | |
55508-110TRLF CONN RCPT 10POS 0.079 GOLD SMD | CONN RCPT 10POS 0.079 GOLD SMD | 1,000 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
55508-120TRLF LPVCC 2.3 T.E SMT ASSY | LPVCC 2.3 T.E SMT ASSY | 2,990 | 卷带(TR) 剪切带(CT) | - | |
55508-124LF CONN RCPT 24POS 0.079 GOLD SMD | CONN RCPT 24POS 0.079 GOLD SMD | 0 | 管件 | - | |
55508-010TRLF CONN RCPT 10POS 0.079 GOLD SMD | CONN RCPT 10POS 0.079 GOLD SMD | 0 | 卷带(TR) | - | |
55508-012TRLF CONN RCPT 12POS 0.079 GOLD SMD | CONN RCPT 12POS 0.079 GOLD SMD | 0 | 卷带(TR) | - | |
55508-004TRLF CONN RCPT 4POS 0.079 GOLD SMD | CONN RCPT 4POS 0.079 GOLD SMD | 735 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
55508-106LF CONN RCPT 6POS 0.079 GOLD SMD | CONN RCPT 6POS 0.079 GOLD SMD | 0 | 管件 | - | |
55508-306LF CONN RCPT 6POS 0.079 GOLD SMD | CONN RCPT 6POS 0.079 GOLD SMD | 0 | 管件 | - | |
55508-106TRLF CONN RCPT 6POS 0.079 GOLD SMD | CONN RCPT 6POS 0.079 GOLD SMD | 0 | 卷带(TR) | - | |
55508-004LF CONN RCPT 4POS 0.079 GOLD SMD | CONN RCPT 4POS 0.079 GOLD SMD | 0 | 管件 | - | |
55508-304LF CONN RCPT 4POS 0.079 GOLD SMD | CONN RCPT 4POS 0.079 GOLD SMD | 0 | 管件 | - |