![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/197/T4130512051-000_tmb.jpg)
D38999/26WA
Amphenol Aerospace Operations
连接器,互连器件 | 圆形连接器外壳
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
D38999/26WA35HN-LC CONN PLUG HSNG MALE 6POS INLINE | CONN PLUG HSNG MALE 6POS INLINE | 598 | 散装 | - | |
D38999/26WA35HA-LC CONN PLUG HSNG MALE 6POS INLINE | CONN PLUG HSNG MALE 6POS INLINE | 43 | 散装 | - | |
D38999/26WA35AA CONN PLUG HSNG MALE 6POS INLINE | CONN PLUG HSNG MALE 6POS INLINE | 43 | 散装 | - | |
D38999/26WA35PA-LC CONN PLUG HSNG MALE 6POS INLINE | CONN PLUG HSNG MALE 6POS INLINE | 43 | 散装 | - | |
D38999/26WA35JA-LC CONN PLUG HSG FMALE 6POS INLINE | CONN PLUG HSG FMALE 6POS INLINE | 43 | 散装 | - | |
D38999/26WA35SA-LC CONN PLUG HSG FMALE 6POS INLINE | CONN PLUG HSG FMALE 6POS INLINE | 43 | 散装 | - | |
D38999/26WA98JN-LC CONN PLUG HSG FMALE 3POS INLINE | CONN PLUG HSG FMALE 3POS INLINE | 776 | 散装 | - | |
D38999/26WA98JA-LC CONN PLUG HSG FMALE 3POS INLINE | CONN PLUG HSG FMALE 3POS INLINE | 43 | 散装 | - | |
D38999/26WA98BA CONN PLUG HSG FMALE 3POS INLINE | CONN PLUG HSG FMALE 3POS INLINE | 43 | 散装 | - | |
D38999/26WA98SA-LC CONN PLUG HSG FMALE 3POS INLINE | CONN PLUG HSG FMALE 3POS INLINE | 43 | 散装 | - | |
D38999/26WA35SNLC CONN PLUG HSG FMALE 6POS INLINE | CONN PLUG HSG FMALE 6POS INLINE | 17 | 散装 | - | |
D38999/26WA98PNLC CONN PLUG HSNG MALE 3POS INLINE | CONN PLUG HSNG MALE 3POS INLINE | 98 | 散装 | - | |
D38999/26WA98SNLC CONN PLUG HSG FMALE 3POS INLINE | CONN PLUG HSG FMALE 3POS INLINE | 0 | 散装 | - | |
D38999/26WA35JN-LC CONN PLUG HSG FMALE 6POS INLINE | CONN PLUG HSG FMALE 6POS INLINE | 776 | 散装 | - |
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
D38999/26WA35PN CONN PLUG MALE 6POS GOLD CRIMP | CONN PLUG MALE 6POS GOLD CRIMP | 182 | 散装 | - | |
D38999/26WA35SN CONN PLUG FMALE 6POS GOLD CRIMP | CONN PLUG FMALE 6POS GOLD CRIMP | 233 | 散装 | - | |
D38999/26WA35SA CONN PLUG FMALE 6POS GOLD CRIMP | CONN PLUG FMALE 6POS GOLD CRIMP | 49 | 散装 | - | |
D38999/26WA35HA CONN PLUG MALE 6POS GOLD CRIMP | CONN PLUG MALE 6POS GOLD CRIMP | 43 | 散装 | - | |
D38999/26WA98SN-CGMSS2 CONN PLUG FMALE 3POS GOLD CRIMP | CONN PLUG FMALE 3POS GOLD CRIMP | 28 | 散装 | - | |
D3899926WA98SN CONN PLUG FMALE 3POS GOLD CRIMP | CONN PLUG FMALE 3POS GOLD CRIMP | 100 | 散装 | - | |
D38999/26WA98PA CONN PLUG MALE 3POS GOLD CRIMP | CONN PLUG MALE 3POS GOLD CRIMP | 73 | 散装 | - | |
D38999/26WA98PN CONN PLUG MALE 3POS GOLD CRIMP | CONN PLUG MALE 3POS GOLD CRIMP | 0 | 散装 | - | |
D38999/26WA98HB CONN PLUG MALE 3POS GOLD CRIMP | CONN PLUG MALE 3POS GOLD CRIMP | 1 | 散装 | - | |
D38999/26WA35HC CONN PLUG MALE 6POS GOLD CRIMP | CONN PLUG MALE 6POS GOLD CRIMP | 0 | 散装 | - |