D38999/26SB
Amphenol Aerospace Operations
连接器,互连器件 | 圆形连接器外壳
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
D38999/26SB2BN CONN PLUG HSNG FMALE 2POS INLINE | CONN PLUG HSNG FMALE 2POS INLINE | 29 | 散装 | - | |
D38999/26SB2JN-LC CONN PLUG HSNG FMALE 2POS INLINE | CONN PLUG HSNG FMALE 2POS INLINE | 29 | 散装 | - | |
D38999/26SB2SN-LC CONN PLUG HSNG FMALE 2POS INLINE | CONN PLUG HSNG FMALE 2POS INLINE | 29 | 散装 | - | |
D38999/26SB98HN-LC CONN PLUG HSNG MALE 6POS INLINE | CONN PLUG HSNG MALE 6POS INLINE | 29 | 散装 | - | |
D38999/26SB98AN CONN PLUG HSNG MALE 6POS INLINE | CONN PLUG HSNG MALE 6POS INLINE | 29 | 散装 | - | |
D38999/26SB98BN CONN PLUG HSNG FMALE 6POS INLINE | CONN PLUG HSNG FMALE 6POS INLINE | 29 | 散装 | - | |
D38999/26SB98JN-LC CONN PLUG HSNG FMALE 6POS INLINE | CONN PLUG HSNG FMALE 6POS INLINE | 29 | 散装 | - | |
D38999/26SB35AN CONN PLUG HSNG MALE 13POS INLINE | CONN PLUG HSNG MALE 13POS INLINE | 29 | 散装 | - | |
D38999/26SB35HN-LC CONN PLUG HSNG MALE 13POS INLINE | CONN PLUG HSNG MALE 13POS INLINE | 29 | 散装 | - | |
D38999/26SB35PN-LC CONN PLUG HSNG MALE 13POS INLINE | CONN PLUG HSNG MALE 13POS INLINE | 29 | 散装 | - | |
D38999/26SB2AN CONN PLUG HSNG MALE 2POS INLINE | CONN PLUG HSNG MALE 2POS INLINE | 34 | 散装 | - | |
D38999/26SB2HN-LC CONN PLUG HSNG MALE 2POS INLINE | CONN PLUG HSNG MALE 2POS INLINE | 29 | 散装 | - | |
D38999/26SB2PN-LC CONN PLUG HSNG MALE 2POS INLINE | CONN PLUG HSNG MALE 2POS INLINE | 29 | 散装 | - | |
D38999/26SB99SN-LC CONN PLUG HSNG FMALE 7POS INLINE | CONN PLUG HSNG FMALE 7POS INLINE | 2 | 散装 | - | |
D38999/26SB99BN CONN PLUG HSNG FMALE 7POS INLINE | CONN PLUG HSNG FMALE 7POS INLINE | 2 | 散装 | - |
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
D38999/26SB98HN CONN PLUG MALE 6POS GOLD CRIMP | CONN PLUG MALE 6POS GOLD CRIMP | 29 | 散装 | - | |
D38999/26SB2PN CONN PLUG MALE 2POS GOLD CRIMP | CONN PLUG MALE 2POS GOLD CRIMP | 29 | 散装 | - | |
D38999/26SB2HN CONN PLUG MALE 2POS GOLD CRIMP | CONN PLUG MALE 2POS GOLD CRIMP | 29 | 散装 | - | |
D38999/26SB35HN CONN PLUG MALE 13POS GOLD CRIMP | CONN PLUG MALE 13POS GOLD CRIMP | 29 | 散装 | - | |
D38999/26SB99JN CONN PLUG FMALE 7POS GOLD CRIMP | CONN PLUG FMALE 7POS GOLD CRIMP | 30 | 散装 | - | |
D38999/26SB98SN CONN PLUG FMALE 6POS GOLD CRIMP | CONN PLUG FMALE 6POS GOLD CRIMP | 5 | 散装 | - |