![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
AZ7555-1C
American Zettler
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AZ7555-1C-24DSKE RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 320 | 托盘 | - | |
AZ7555-1C-12DSKEF RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 905 | 盒 | - | |
AZ7555-1C-5DSKEF RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 0 | 盒 | - | |
AZ7555-1C-24DKE RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 0 | 盒 | - | |
AZ7555-1C-12DK RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 0 | 盒 | - | |
AZ7555-1C-12DSK RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 0 | 盒 | - | |
AZ7555-1C-9DKE RELAY GEN PURPOSE SPDT 20A 9V | RELAY GEN PURPOSE SPDT 20A 9V | 0 | 盒 | - | |
AZ7555-1C-24DKEF RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 0 | 盒 | - | |
AZ7555-1C-12DKEF RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 0 | 盒 | - | |
AZ7555-1C-24DSKEF RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 0 | 盒 | - | |
AZ7555-1C-24DSSEK RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 0 | 盒 | - | |
AZ7555-1C-5DSSKE RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 0 | 盒 | - | |
AZ7555-1C-12DSSEK RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 0 | 盒 | - | |
AZ7555-1C-48DKEF RELAY GEN PURPOSE SPDT 20A 48V | RELAY GEN PURPOSE SPDT 20A 48V | 0 | 盒 | - | |
AZ7555-1C-48DSK RELAY GEN PURPOSE SPDT 20A 48V | RELAY GEN PURPOSE SPDT 20A 48V | 0 | 盒 | - |