![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
AZ743-2C
American Zettler
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AZ743-2CB-115AEF RELAY GEN PURPOSE DPDT 10A 115V | RELAY GEN PURPOSE DPDT 10A 115V | 947 | 盒 | - | |
AZ743-2C-110DE RELAY GEN PURPOSE DPDT 10A 110V | RELAY GEN PURPOSE DPDT 10A 110V | 1,000 | 盒 | - | |
AZ743-2CE-110DE RELAY GEN PURPOSE DPDT 10A 110V | RELAY GEN PURPOSE DPDT 10A 110V | 0 | 盒 | - | |
AZ743-2C-60DE RELAY GEN PURPOSE DPDT 10A 60V | RELAY GEN PURPOSE DPDT 10A 60V | 0 | 盒 | - | |
AZ743-2C-48DE RELAY GEN PURPOSE DPDT 10A 48V | RELAY GEN PURPOSE DPDT 10A 48V | 0 | 盒 | - | |
AZ743-2C-5DE RELAY GEN PURPOSE DPDT 10A 5V | RELAY GEN PURPOSE DPDT 10A 5V | 0 | 盒 | - | |
AZ743-2CB-110DE RELAY GEN PURPOSE DPDT 10A 110V | RELAY GEN PURPOSE DPDT 10A 110V | 0 | 盒 | - | |
AZ743-2CE-24DE RELAY GEN PURPOSE DPDT 10A 24V | RELAY GEN PURPOSE DPDT 10A 24V | 0 | 盒 | - | |
AZ743-2CB-60DE RELAY GEN PURPOSE DPDT 10A 60V | RELAY GEN PURPOSE DPDT 10A 60V | 0 | 盒 | - | |
AZ743-2CE-12DE RELAY GEN PURPOSE DPDT 10A 12V | RELAY GEN PURPOSE DPDT 10A 12V | 0 | 盒 | - | |
AZ743-2CE-5DE RELAY GEN PURPOSE DPDT 10A 5V | RELAY GEN PURPOSE DPDT 10A 5V | 0 | 盒 | - | |
AZ743-2CE-48DE RELAY GEN PURPOSE DPDT 10A 48V | RELAY GEN PURPOSE DPDT 10A 48V | 0 | 盒 | - | |
AZ743-2C-230AE RELAY GEN PURPOSE DPDT 10A 230V | RELAY GEN PURPOSE DPDT 10A 230V | 0 | 盒 | - | |
AZ743-2C-230AEF RELAY GEN PURPOSE DPDT 10A 230V | RELAY GEN PURPOSE DPDT 10A 230V | 0 | 盒 | - | |
AZ743-2C-115AE RELAY GEN PURPOSE DPDT 10A 115V | RELAY GEN PURPOSE DPDT 10A 115V | 0 | 盒 | - |