![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
AZ733W-2A
American Zettler
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AZ733W-2AE-5DE RELAY GEN PURPOSE DPST 12A 5V | RELAY GEN PURPOSE DPST 12A 5V | 1,951 | 托盘 | - | |
AZ733W-2AE-24DE RELAY GEN PURPOSE DPST 12A 24V | RELAY GEN PURPOSE DPST 12A 24V | 2,082 | 托盘 | - | |
AZ733W-2AE-9DE RELAY GEN PURPOSE DPST 12A 9V | RELAY GEN PURPOSE DPST 12A 9V | 883 | 托盘 | - | |
AZ733W-2AE-12DE RELAY GEN PURPOSE DPST 12A 12V | RELAY GEN PURPOSE DPST 12A 12V | 1,936 | 托盘 | - | |
AZ733W-2A-9DE RELAY GEN PURPOSE DPST 12A 9V | RELAY GEN PURPOSE DPST 12A 9V | 0 | 盒 | - | |
AZ733W-2A-6DE RELAY GEN PURPOSE DPST 12A 6V | RELAY GEN PURPOSE DPST 12A 6V | 0 | 盒 | - | |
AZ733W-2A-5DE RELAY GEN PURPOSE DPST 12A 5V | RELAY GEN PURPOSE DPST 12A 5V | 0 | 盒 | - | |
AZ733W-2A-12DE RELAY GEN PURPOSE DPST 12A 12V | RELAY GEN PURPOSE DPST 12A 12V | 0 | 盒 | - | |
AZ733W-2A-24DE RELAY GEN PURPOSE DPST 12A 24V | RELAY GEN PURPOSE DPST 12A 24V | 0 | 盒 | - | |
AZ733W-2A-48DE RELAY GEN PURPOSE DPST 12A 48V | RELAY GEN PURPOSE DPST 12A 48V | 0 | 盒 | - | |
AZ733W-2A-60DE RELAY GEN PURPOSE DPST 12A 60V | RELAY GEN PURPOSE DPST 12A 60V | 0 | 盒 | - | |
AZ733W-2A-110DE RELAY GEN PURPOSE DPST 12A 110V | RELAY GEN PURPOSE DPST 12A 110V | 0 | 盒 | - |