![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
AZ2150-1C
American Zettler
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AZ2150-1C-24DEF RELAY GEN PURPOSE SPDT 30A 24V | RELAY GEN PURPOSE SPDT 30A 24V | 1,791 | 托盘 | - | |
AZ2150-1C-12DEF RELAY GEN PURPOSE SPDT 30A 12V | RELAY GEN PURPOSE SPDT 30A 12V | 2,616 | 托盘 | - | |
AZ2150-1CE-12DEF RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 1,033 | 托盘 | - | |
AZ2150-1CE-24DEF RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 5,995 | 托盘 | - | |
AZ2150-1CE-5DEF RELAY GEN PURPOSE SPDT 40A 5V | RELAY GEN PURPOSE SPDT 40A 5V | 1,680 | 托盘 | - | |
AZ2150-1C-12DE RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 800 | 盒 | - | |
AZ2150-1C-24DE RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 1,965 | 盒 | - | |
AZ2150-1CE-24DE RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 1,170 | 盒 | - | |
AZ2150-1CE-9DE RELAY GEN PURPOSE SPDT 40A 9V | RELAY GEN PURPOSE SPDT 40A 9V | 0 | 盒 | - | |
AZ2150-1CE-5D RELAY GEN PURPOSE SPDT 40A 5V | RELAY GEN PURPOSE SPDT 40A 5V | 0 | 盒 | - | |
AZ2150-1CE-6DE RELAY GEN PURPOSE SPDT 40A 6V | RELAY GEN PURPOSE SPDT 40A 6V | 0 | 盒 | - | |
AZ2150-1C-6DE RELAY GEN PURPOSE SPDT 40A 6V | RELAY GEN PURPOSE SPDT 40A 6V | 0 | 盒 | - | |
AZ2150-1C-5D RELAY GEN PURPOSE SPDT 40A 5V | RELAY GEN PURPOSE SPDT 40A 5V | 0 | 盒 | - | |
AZ2150-1C-9DE RELAY GEN PURPOSE SPDT 40A 9V | RELAY GEN PURPOSE SPDT 40A 9V | 0 | 盒 | - | |
AZ2150-1C-9D RELAY GEN PURPOSE SPDT 40A 9V | RELAY GEN PURPOSE SPDT 40A 9V | 0 | 盒 | - |