![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
AZ2100-1A
American Zettler
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AZ2100-1AE-5DEF RELAY GEN PURPOSE SPST 40A 5V | RELAY GEN PURPOSE SPST 40A 5V | 898 | 托盘 | - | |
AZ2100-1AE-12DEF RELAY GEN PURPOSE SPST 40A 12V | RELAY GEN PURPOSE SPST 40A 12V | 1,500 | 托盘 | - | |
AZ2100-1A-12DEF RELAY GEN PURPOSE SPST 40A 12V | RELAY GEN PURPOSE SPST 40A 12V | 2,160 | 盒 | - | |
AZ2100-1A-24DEF RELAY GEN PURPOSE SPST 40A 24V | RELAY GEN PURPOSE SPST 40A 24V | 3,627 | 托盘 | - | |
AZ2100-1AE-24DEF RELAY GEN PURPOSE SPST 40A 24V | RELAY GEN PURPOSE SPST 40A 24V | 2,241 | 托盘 | - | |
AZ2100-1AE-110DEF RELAY GEN PURPOSE SPST 40A 110V | RELAY GEN PURPOSE SPST 40A 110V | 232 | 盒 | - | |
AZ2100-1A-12DE RELAY GEN PURPOSE SPST 40A 12V | RELAY GEN PURPOSE SPST 40A 12V | 1,089 | 盒 | - | |
AZ2100-1AE-12DE RELAY GEN PURPOSE SPST 40A 12V | RELAY GEN PURPOSE SPST 40A 12V | 960 | 盒 | - | |
AZ2100-1AE-6DE RELAY GEN PURPOSE SPST 40A 6V | RELAY GEN PURPOSE SPST 40A 6V | 480 | 盒 | - | |
AZ2100-1AE-5DE RELAY GEN PURPOSE SPST 40A 5V | RELAY GEN PURPOSE SPST 40A 5V | 480 | 盒 | - | |
AZ2100-1A-5DE RELAY GEN PURPOSE SPST 40A 5V | RELAY GEN PURPOSE SPST 40A 5V | 480 | 盒 | - | |
AZ2100-1A-6DE RELAY GEN PURPOSE SPST 40A 6V | RELAY GEN PURPOSE SPST 40A 6V | 479 | 盒 | - | |
AZ2100-1AE-24DE RELAY GEN PURPOSE SPST 40A 24V | RELAY GEN PURPOSE SPST 40A 24V | 960 | 盒 | - | |
AZ2100-1AE-18DE RELAY GEN PURPOSE SPST 40A 18V | RELAY GEN PURPOSE SPST 40A 18V | 240 | 盒 | - | |
AZ2100-1AE-15DE RELAY GEN PURPOSE SPST 40A 15V | RELAY GEN PURPOSE SPST 40A 15V | 212 | 盒 | - |